领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-100-C1400A实物图
ELG-100-C1400A商品缩略图

ELG-100-C1400A

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:168价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-100-C1400A
商品编号
C22141798
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

MW (Meanwell) ELG-100-C1400A waterproof LED driver power supply, designed for stable and efficient power supply to LED lighting systems. Key features include:
1 Rated power:100W, output current:1400mA
2 Output voltage range:35~72V (compatible with corresponding LED modules)
3 Wide input voltage range:AC100~305V / DC142~431VDC, suitable for global power grids
4 High protection level:IP67/IP65 dustproof and waterproof, applicable to indoor and outdoor installations
5 High conversion efficiency:Up to92%, reducing energy loss and heat generation
6 Wide operating temperature range:-40°C~+90°C, adaptable to extreme weather conditions
7 Multiple dimming options:Support3-in-1 dimming (0~10V DC signal, PWM signal, resistance adjustment), DALI interface (optional), and customizable smart timer dimming (up to14 hours of adaptive profiles)
8 Comprehensive safety protection:Over-temperature, over-voltage, short-circuit protection; isolation resistance≥100MΩ (500VDC), withstand voltage compliant (I/P-O/P:3.75KVAC, I/P-FG:2.0KVAC, O/P-FG:1.5KVAC)
9 Long lifespan:Typical lifespan≥50000 hours; high MTBF (3070.8K hours per Telcordia SR-332 standard)
10 Low standby power:<0.5W no-load power consumption, meeting energy-saving requirements
11 High power factor:PF≥0.92 (277VAC full load), PF≥0.95 (230VAC full load), PF≥0.97 (115VAC full load), minimizing grid harmonic interference
12 Durable mechanical design:Metal housing for heat dissipation and protection; dimensions:199×63×35.5mm (L×W×H), weight:0.85kg; easy to mount with4 screw holes
13 Strong vibration resistance:10~500Hz,5G vibration test compliant, suitable for installations in vibrating environments

使用场景 APPLICATIONS

The product is widely applicable to various LED lighting scenarios:
1 Outdoor LED lighting:Street lamps, harbor lights, bay lights, tunnel lights, garden landscape lights, etc.
2 Indoor LED lighting:Greenhouse lighting, industrial workshop lighting, commercial display lighting (where waterproof and dustproof are required)
3 Hazardous location lighting:Class I Division2 classified areas (applicable for HL-type models)
4 Smart lighting systems:Residential, commercial, or public area lighting that needs adjustable brightness or timed dimming
5 LED fixtures requiring stable power supply with wide voltage adaptability and harsh environment resistance

注意事项 PRECAUTIONS

Please follow the following precautions during installation and use:
1 Installation:Ensure the metal case is connected to protective earth (PE) for EMC performance and safety; refer to the official user manual for correct waterproof installation methods (IP67/IP65)
2 Derating:De-rate the load when operating under low input voltage or high ambient temperature; for altitudes above2000m, derate the operating temperature by3.5°C per1000m (fanless models)
3 Dimming operation:Do not connect DIM- to Vo-; the minimum dimming level is approximately8% (output current is undefined below this level)
4 Protection recovery:Over-temperature/over-voltage protection triggers shutdown—re-power the device to recover; short-circuit protection uses hiccup mode and auto-recovers after the fault is removed
5 Compliance:Follow ErP regulations—this power supply must be used behind a switch and not permanently connected to the mains
6 Smart timer dimming:Customizable profiles (up to14 hours) are available for Dxx-type models; D2 models need to be programmed under load conditions
7 Storage:Store in an environment with temperature-40~+80°C and humidity10~95% RH (non-condensing) when not in use
ELG-100-C1400A实物图

ELG-100-C1400A

价格:168

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐