领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HVG-150-20A实物图
HVG-150-20A商品缩略图

HVG-150-20A

  • 工业品

价格:345价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HVG-150-20A
商品编号
C22128214
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide AC input range (180~528VAC) for global compatibility across different regions
2 Dual-mode output: Constant Voltage (CV) + Constant Current (CC) to adapt to various LED load requirements
3 High IP rating (IP65/IP67) for waterproof and dustproof performance, suitable for indoor/outdoor harsh environments
4 Built-in active Power Factor Correction (PFC) function to enhance energy efficiency and reduce harmonic distortion
5 Durable metal housing with Class I design ensuring safety and long-term use
6 3-in-1 dimming function supporting 0-10Vdc, 10V PWM signal, and resistance adjustment for flexible brightness control
7 Long service life: Typical lifetime ≥50000 hours under normal operating conditions
8 Comprehensive protection mechanisms including over current, short circuit, over voltage, and over temperature protection
9 5-year manufacturer warranty providing reliable after-sales support
10 Optional waterproof connection accessories (M12/M15 connectors, cable joiners) for easy installation in wet/damp scenarios

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lighting, parking lot lighting, garden landscape lighting systems
2 Industrial indoor lighting: High-bay lighting in factories, warehouses, and logistics centers
3 Specialized LED applications: Fishing lamps for night fishing, greenhouse grow lights for plant cultivation
4 Hazardous locations: Class 1 Division 2 areas (please confirm model certification before use)
5 Other LED load scenarios requiring stable CV/CC power supply with waterproof performance

注意事项 PRECAUTIONS

1 Installation and maintenance must be carried out by qualified electrical professionals to comply with local safety regulations
2 Avoid physical damage (impact, compression) to the driver during installation and operation
3 Use recommended waterproof connectors or cable joiners when installing in outdoor or damp environments to maintain IP rating
4 Do not exceed the maximum case temperature range (-40~+85°C) to prevent performance degradation or damage
5 Follow correct wiring guidelines for dimming function (do not connect DIM- terminal to V- terminal directly)
6 Disconnect power supply before any wiring adjustments or maintenance work
7 Do not overload the driver beyond its rated power (150W) to avoid triggering protection mechanisms or permanent damage
8 For use in hazardous locations, ensure the model meets the required safety certifications (e.g., Type HL)
9 Keep the driver away from flammable materials and corrosive substances
HVG-150-20A实物图

HVG-150-20A

价格:345

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐