领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-75-48-3Y实物图
ELG-75-48-3Y商品缩略图

ELG-75-48-3Y

  • 工业品

价格:149价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-75-48-3Y
商品编号
C22121083
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output mode: Supports constant voltage (CV) and constant current (CC) dual-mode operation, suitable for direct LED driving or matching with additional DC/DC drivers.
2 High efficiency: Up to 90% conversion efficiency, reducing energy loss and heat generation.
3 Wide input range: AC 100~305V / DC142~431VDC, adaptable to various power grids.
4 Excellent environmental adaptability: IP67/IP65 waterproof rating, suitable for indoor and outdoor installations; operating case temperature range of -40℃ ~ +85℃, resistant to extreme cold and heat.
5 Multiple protection mechanisms: Built-in over-temperature (OTP), over-voltage (OVP), short-circuit (SCP) protection, ensuring stable operation and extending product life.
6 Flexible dimming options: 3-in-1 dimming function (0~10VDC voltage, 10V PWM signal, resistance dimming) for B/AB types, meeting diverse brightness adjustment needs.
7 Long service life: MTBF reaches 1172K hours (per Telcordia SR-332 standard) or 331K hours (per MIL-HDBK-217F at 25℃), ensuring long-term reliable use.
8 Compact design: Dimensions of 180×63×35.5mm (L×W×H), saving installation space.
9 Compliance with multiple safety standards: Certified by UL8750, CSA C22.2 No.250.13-12, IEC/EN61347-1/2-13, GB19510.1/14, KC, EAC TP TC 004/020 etc., ensuring safety and compatibility.

使用场景 APPLICATIONS

1 LED street lighting systems: Suitable for urban, rural road lighting due to waterproof and wide temperature range.
2 LED architectural lighting: Used in building facade, landscape lighting for indoor/outdoor applications.
3 LED bay lighting: Applied in industrial workshops, warehouses for high bay lighting.
4 LED flood lighting: For stadiums, squares, billboards, and other large-area outdoor lighting.
5 Hazardous location lighting: Type HL model is applicable to Class I Division 2 hazardous (classified) locations, meeting special environment requirements.

注意事项 PRECAUTIONS

1 When using dimming functions, strictly prohibit connecting DIM- to Vo- to avoid device damage.
2 The minimum dimming level is approximately 8%; output current is undefined when the output current is between 0% and 8%.
3 For the 3Y model (3-wire input), connect the case to protective earth (PE) to ensure EMC performance and safety.
4 De-rating may be required under low input voltage conditions; refer to the "Static Characteristic" section for specific de-rating curves.
5 The driver is a component; the final equipment manufacturer must re-verify the EMC performance of the complete system after installation.
6 Do not exceed the maximum case temperature of +85℃ during operation to prevent shortened lifespan or failure.
7 Follow the installation manual for correct wiring and mounting; avoid exposing the driver to environments beyond its IP rating.
ELG-75-48-3Y实物图

ELG-75-48-3Y

价格:149

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐