领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SLD-80-24实物图
SLD-80-24商品缩略图

SLD-80-24

  • 工业品

价格:117价格含税(税率13%

品牌名称
MW(明纬)
商品型号
SLD-80-24
商品编号
C22108631
商品毛重

1克(g)

  • 广东仓0

购买数量

(64/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: SLD-80-24
2 Rated power:80W
3 Output mode: Constant Voltage + Constant Current dual mode
4 Wide input voltage range: AC110-305V with PFC function
5 Compliance with EN61347 safety regulations
6 Class II power unit (no earth connection required)
7 Slim linear housing design
8 Low no-load power consumption: ≤0.5W
9 Multiple protection functions: Overload (hiccup mode, auto recovery), short circuit (hiccup mode, auto recovery), overvoltage (shut down, auto recovery), over-temperature (shut down, auto recovery)
10 Operating temperature range: -20~90°C (case temp)
11 Storage temperature: -40~85°C, humidity:20~85% RH non-condensing
12 Wire gauge requirement:0.75-1.5mm²
13 Guarantee:3 years

使用场景 APPLICATIONS

1 Indoor lighting: Panel lighting, strip lighting, troffer lighting, cove lighting
2 Commercial signage: Shop signs, display boards
3 Outdoor applications: Waterproof design suitable for outdoor LED strips, landscape lighting
4 Decoration lighting: Home or commercial decoration
5 Industrial lighting: Factory or warehouse LED lighting

注意事项 PRECAUTIONS

1 Disconnect power before installation/maintenance
2 Do not exceed operating case temperature of 90°C; derate as per load vs temp curve
3 Use 0.75-1.5mm² wires for terminals
4 Avoid condensation or direct sunlight exposure
5 Do not exceed rated power (80W) or current (3.34A)
6 Follow Class II wiring standards
7 Refer to official manual for detailed installation: https://www.meanwell.com/manual.html
SLD-80-24实物图

SLD-80-24

价格:117

购买数量

(64/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐