我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ODLC-45A-1400实物图
ODLC-45A-1400商品缩略图

ODLC-45A-1400

  • 工业品

价格:112价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ODLC-45A-1400
商品编号
C22076257
商品毛重

1克(g)

现货: 0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well) ODLC-45A-1400 waterproof LED driver
2 Type: 45W constant current (CC) mode output
3 Flicker-free design for stable lighting performance
4 Plastic housing with Class II electrical safety design
5 Built-in active PFC function to improve power factor
6 Low no-load power consumption: <0.5W (Blank-Type and DA-Type)
7 Standby power consumption: <0.5W (DA-Type)
8 IP67 protection rating, suitable for indoor and outdoor installations
9 Function options: 2-in-1 dimming (dim-to-off), auxiliary DC output, DALI control (note: DALI only for non-auxiliary DC output models)
10 Input voltage range:90~295VAC
11 Rated output current:1400mA
12 Constant current region voltage:19~32V
13 Efficiency up to 86%
14 Compliance with multiple safety standards (SELV, IP67, CB, CE, UL)
15 3-year manufacturer warranty

使用场景 APPLICATIONS

1 LED panel lighting systems (commercial buildings, offices)
2 LED flood lighting installations (outdoor venues, stadiums, architectural facades)
3 Indoor LED lighting projects (retail spaces, warehouses)
4 Industrial lighting environments (factories, workshops)
5 Outdoor LED signage and display systems (IP67 waterproof)
6 General LED lighting applications requiring stable constant current supply

注意事项 PRECAUTIONS

1 Do not connect DIM+ terminal to Vo- terminal
2 Minimum dimming level is ~8%, output current undefined for 0% < load <8%
3 Output current may drop to 0% when dimming input is ~0V or 10V PWM with 0% duty cycle
4 De-rating required under low input voltage conditions
5 Working temperature range: -20°C ~ +85°C (case temp, free convection)
6 Storage conditions: -40°C ~ +85°C, 10~95% RH non-condensing
7 Follow official wiring guidelines for pin assignments
8 Avoid overloading beyond rated current (1400mA) or voltage range (19-32V)
9 Installation must refer to Mean Well's official manual
10 DALI control model (DA-Type) only compatible with non-auxiliary DC output models
ODLC-45A-1400实物图

ODLC-45A-1400

价格:112

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐