领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
919实物图
919商品缩略图

919

  • 工业品

价格:525.13价格含税(税率13%

200+209.53
500+202.53
1000+199.07
商品型号
919
商品编号
C21990636
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Anderson Power SB®350 Connector (model 919, green housing) is a high-current connector designed for reliable power transfer. Key features include:
1 High current capacity: Up to 500 Amps with 350 mcm wire (UL rated), suitable for heavy power applications.
2 Wide wire compatibility: Accommodates wires from 1/0 to 350 mcm (53.5 to 185 mm²) and busbar contacts.
3 Durable contacts: Silver-plated wire or busbar contacts minimize electrical resistance, ensuring long-term reliability and up to 10,000 mating cycles.
4 Chemical resistant housing option: PBTP/PC blend housing available for enhanced UV and chemical resistance, operating temperature range down to -40°C.
5 Standard housing material: Polycarbonate (standard) with V-0 flammability rating (UL94), operating temperature from -40°C to 105°C.
6 Color-coded keying: Same housing used for wire and busbar contacts, enabling color-coded mechanical keying to prevent mismating.
7 Low contact resistance: Average 0.050 milliohms for 2 1/2 of 300 mcm wire, ensuring efficient power transfer.
8 Safety compliance: Meets UL 1977 and CSA standards, dielectric withstand voltage of 2200V AC, voltage rating 600V AC/DC.
9 Versatile termination: Wire contacts support crimp or hand solder; busbar contacts use wrench/socket termination.
10 Accessory options: Compatible with cable clamps, handles, dust covers, lockouts, manual release brackets, and silver-plated reducing bushings for flexible installation.

使用场景 APPLICATIONS

1 Industrial machinery: Power connections for heavy-duty equipment like motors, welders, and industrial power supplies.
2 Electric vehicle (EV) systems: Battery charging and power transfer in EVs, forklifts, pallet jacks, and other electric material handling equipment.
3 Renewable energy systems: High-current connections in solar panel arrays, wind turbine power distribution, and energy storage systems (ESS).
4 Backup power systems: UPS units, generators, and emergency power supplies requiring reliable high-current connections.
5 Marine applications: Power transfer in boats, yachts, and marine equipment where durability and resistance to harsh environments are needed.
6 Harsh environment use: Applications with exposure to chemicals, UV radiation, or extreme temperatures (using chemical resistant housing).

注意事项 PRECAUTIONS

1 Proper termination: Use specified crimp tools (refer to tooling info) for wire contacts and wrench/socket for busbar contacts to ensure secure connections.
2 Housing keying: Utilize color-coded keying to avoid mismating different connector types, ensuring safety and performance.
3 Temperature derating: Follow the provided temperature charts to adjust current ratings based on ambient temperature to prevent overheating.
4 Strain relief: Install cable clamps to prevent accidental strain or pull on wires, protecting contacts and housing from damage.
5 Contact protection: Use dust covers when connectors are not mated to keep contacts clean and free from debris.
6 Safety compliance: Do not exceed the UL/CSA rated voltage (600V AC/DC) and current (up to 500A) limits to avoid safety hazards.
7 Material selection: Choose chemical resistant housing if the connector is used in environments with exposure to chemicals or extreme temperatures.
8 Mating/unmating: Ensure average mating/unmating force (30N for 2-pole) is applied correctly; do not use excessive force to avoid damage.
9 Latest specs: All data is subject to change, so refer to the latest product documentation for up-to-date information.
10 Cleanliness: Maintain contact cleanliness to preserve low resistance and reliable performance of silver-plated contacts.
919实物图

919

价格:525.13

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐