领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-150-36DA实物图
ELG-150-36DA商品缩略图

ELG-150-36DA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:210价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-150-36DA
商品编号
C21975085
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: ELG-150-36DA
2 Product category: Waterproof LED driver power supply
3 Rated output parameters: DC 36V, 4.17A, 105W; output voltage adjustment range:32.4~39.6V; output current adjustment range:2.1~4.17A
4 Input voltage range: AC 100~305V, DC142~431V; input frequency:47~63Hz
5 Protection level: IP67/IP65, dustproof and waterproof, applicable to both indoor and outdoor environments
6 Working mode: Dual-mode output (constant voltage + constant current)
7 Core functions: Built-in active PFC function; no-load/standby power consumption <0.5W; metal housing with functional grounding design
8 Efficiency: High conversion efficiency up to 90%
9 Temperature adaptability: Operating case temperature range -40~+90°C (under free air convection)
10 Dimming functions: Supports DALI control protocol (16 groups,64 addresses) for DA type; optional smart timer dimming (up to14 consecutive hours with adaptive profiles); 3-in-1 dimming (compatible with 0~10V DC signal,10V PWM signal, resistance adjustment)
11 Protection mechanisms: Over-temperature protection (shutdown, recover after re-powering), over-voltage protection (shutdown, recover after re-powering), short-circuit protection (hiccup mode, automatic recovery), over-current protection (constant current limiting, automatic recovery)
12 Compliance standards: Conforms to safety standards like UL8750, IEC61347-1, IEC61347-2-13 (Type HL), CSA C22.2 No.250.13-12; meets EMC requirements such as BS EN/EN55015
13 Guarantee: 5-year product warranty

使用场景 APPLICATIONS

1 LED street lighting systems
2 LED architectural decorative lighting projects
3 LED bay lighting (for industrial warehouses, workshops etc.)
4 LED flood lighting (outdoor squares, stadiums, building facades)
5 Tunnel lighting systems (with appropriate smart timer dimming profile)
6 Type HL applications for Class I, Division2 hazardous (classified) locations
7 Other indoor/outdoor LED lighting projects requiring waterproof, high-reliability power supply solutions

注意事项 PRECAUTIONS

1 Installation: Connect the metal case to protective earth (PE) for complete EMC performance and safe operation; refer to the official user manual for recommended mounting directions and IP waterproof installation precautions
2 Operation: Do not connect the DIM- terminal to the Vo- terminal during dimming operations; de-rating may be required under low input voltage conditions (please refer to the static characteristic section of the specification)
3 Environmental adaptation: Ambient temperature derating is needed at altitudes above 2000m (6500ft):3.5°C/1000m for fanless models
4 Compliance: To meet ErP regulation requirements, do not leave the driver permanently connected to the mains; use it behind a switch
5 Maintenance: Follow relevant safety regulations when performing maintenance; contact MW customer service for compatibility issues or custom dimming profile requirements
6 Safety: For Type HL applications in hazardous locations, ensure compliance with local safety regulations; all parameters are measured under standard conditions (230VAC input, rated current,25°C ambient temperature) unless otherwise specified
ELG-150-36DA实物图

ELG-150-36DA

价格:210

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐