领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-150-12D2-3Y实物图
ELG-150-12D2-3Y商品缩略图

ELG-150-12D2-3Y

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:236价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-150-12D2-3Y
商品编号
C21975083
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output mode: Constant Voltage (CV) combined with Constant Current (CC) to meet diverse LED driving needs
2 Wide input voltage range: 100~305VAC or 142~431VDC, compatible with global power grids
3 Output specifications (ELG-150-12 model): Rated voltage 12V, adjustable current range of 5~10A, ripple and noise ≤150mVp-p
4 High energy efficiency: Up to 89% for the 12V model, effectively reducing operational energy consumption
5 Fanless cooling design: Silent operation without moving parts, minimizing maintenance requirements
6 Excellent waterproof performance: IP67/IP65 ingress protection rating, suitable for both indoor and outdoor applications
7 Broad operating temperature range: Case temperature tolerance from -40°C to +90°C under free air convection
8 Advanced dimming functions: Built-in smart timer dimming and programmable features (specific to D2 type)
9 3-wire input configuration (-3Y model): Enhances safety and electromagnetic compatibility (EMC)
10 Compliance with multiple international safety standards: UL8750, IEC61347-1, IEC61347-2-13, CSA C22.2 No.250.13, etc.
11 Comprehensive protection functions: Over-temperature, over-voltage, over-current, and short-circuit protection to ensure safe operation
12 Long service life: Over 50,000 hours of operation when the case temperature is maintained below 80°C
13 Manufacturer warranty: 5 years for reliable after-sales support

使用场景 APPLICATIONS

1 Outdoor LED street lighting systems: Provides stable and efficient power for municipal street lighting projects
2 Architectural lighting: Ideal for indoor and outdoor decorative lighting of buildings, bridges, and public spaces
3 Industrial bay lighting: Suitable for factories, warehouses, and logistics centers requiring high-reliability lighting
4 Outdoor flood lighting: Applied in stadiums, squares, building facades, and other large-area illumination scenarios
5 Class I, Division 2 hazardous locations: Can be used in areas with low concentrations of flammable gases or vapors (e.g., certain industrial processing zones)

注意事项 PRECAUTIONS

1 De-rating may be required when operating at low input voltages; refer to the static characteristics section for detailed de-rating guidelines
2 The driver is a component; final equipment manufacturers must re-qualify EMC compliance for the complete installed system
3 To maximize lifespan, ensure the case temperature (Tcase) does not exceed 80°C during operation
4 Dimming operation precautions: Do not connect the DIM- terminal to the Vo- terminal; the minimum dimming level is approximately 8% (output current is undefined between 0% and 8%)
5 For the 3-wire input model (-3Y), connect the case to protective earth (PE) to ensure optimal EMC performance and safety
6 Initial setup time is measured under cold start conditions; repeated ON/OFF cycles may increase the setup time
ELG-150-12D2-3Y实物图

ELG-150-12D2-3Y

价格:236

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐