领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HLG-320H-C2100A实物图
HLG-320H-C2100A商品缩略图

HLG-320H-C2100A

  • 工业品

价格:425价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HLG-320H-C2100A
商品编号
C21939339
商品毛重

1克(g)

  • 广东仓0

购买数量

(8/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), Model: HLG-320H-C2100A
2 Power Rating: 320W constant current output (2100mA rated current)
3 Wide Input Voltage Range: 90~305VAC, compatible with global voltage standards
4 High Protection Level: IP65/IP67 waterproof and dustproof, suitable for indoor/outdoor installations
5 Durable Metal Housing: Class I design for enhanced safety and passive heat dissipation
6 Built-in Active PFC: Improves power factor to reduce energy loss and meet grid requirements
7 High Efficiency: Up to 94% conversion efficiency, minimizing energy waste
8 Long Lifespan: Typical lifetime over 62000 hours with a 7-year manufacturer warranty
9 Flexible Dimming: A-type model supports output current adjustment via built-in potentiometer
10 Comprehensive Protections: Short circuit (auto recovery), over voltage (latch-off), over temperature (latch-off)

使用场景 APPLICATIONS

1 Outdoor LED Lighting: Street lighting, harbor lighting, fishing lamps, bay lighting
2 Indoor LED Lighting: Greenhouse lighting, building architectural lighting
3 Hazardous Locations: Class 1 Division 2 classified areas (Type 'HL' compliant)
4 Moisture-prone Environments: Areas exposed to rain, dust, or high humidity
5 General LED Applications: Requiring stable constant current and waterproof performance

注意事项 PRECAUTIONS

1 Installation: Ensure input voltage matches 90~305VAC; use proper wiring (follow mechanical specs); mount in well-ventilated areas for heat dissipation
2 Operation: Do not exceed case temperature range (-40~+85°C); avoid overloading; do not connect DIM+ to V+
3 Safety: Class I design requires grounding; avoid touching live parts when powered on; do not disassemble (high voltage inside)
4 Maintenance: Regularly inspect housing/wires for damage; do not use if overheating or abnormal noise occurs
5 Hazardous Areas: Comply with Class 1 Division 2 safety regulations when installed in classified locations
HLG-320H-C2100A实物图

HLG-320H-C2100A

价格:425

购买数量

(8/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐