领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PLD-25-700实物图
PLD-25-700商品缩略图

PLD-25-700

  • 工业品

价格:79价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PLD-25-700
商品编号
C21891133
商品毛重

1克(g)

  • 广东仓0

购买数量

(72/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (90-295VAC) for global compatibility.
2 Built-in active PFC function to improve power factor and energy efficiency.
3 Constant current output design, ideal for LED lighting and decoration fixtures.
4 IP42 protection rating, suitable for dry and damp indoor/outdoor locations (splash-proof).
5 Class II power unit (no FG terminal), ensuring safe operation without grounding.
6 Comprehensive protections: short circuit (auto-recovery), over-temperature (auto-recovery after cooling).
7 Fully isolated plastic case for electrical safety and durability.
8 100% full load burn-in test before shipment, ensuring high reliability.
9 High conversion efficiency up to approximately 86%, reducing energy loss.
10 3-year manufacturer warranty for peace of mind.

使用场景 APPLICATIONS

1 Indoor LED lighting: Powering ceiling downlights, panel lights, LED strips in homes, offices, and retail stores.
2 Outdoor damp-area lighting: Driving garden pathway lights, wall-mounted decorative lights, and balcony lights (splash-proof IP42 allows use in covered outdoor spaces).
3 Commercial LED displays: Supporting LED signage, advertising boards, and display panels in shopping malls, restaurants, and public areas.
4 Industrial LED fixtures: Compatible with workshop and warehouse lighting (dry or slightly humid non-submerged environments).

注意事项 PRECAUTIONS

1 Installation must be performed by qualified electricians to comply with local electrical codes.
2 Do not submerge the driver in water; IP42 only protects against splashing water and dust.
3 Ensure operating temperature remains within -40°C to +60°C to avoid performance issues or damage.
4 Do not exceed the rated current (700mA) or power (25W) to prevent overloading.
5 Disconnect power before maintenance or replacement to avoid electric shock.
6 Avoid enclosed spaces without ventilation to prevent overheating.
7 Verify input voltage compatibility (90-295VAC) before connecting to the power supply.
PLD-25-700实物图

PLD-25-700

价格:79

购买数量

(72/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐