领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
LPF-90-24实物图
LPF-90-24商品缩略图

LPF-90-24

  • 工业品

价格:180价格含税(税率13%

品牌名称
MW(明纬)
商品型号
LPF-90-24
商品编号
C21884723
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output mode: Supports constant voltage + constant current (CV+CC) to adapt to different LED module driving needs
2 High protection level: Fully encapsulated design with IP67 rating, suitable for dry, damp or wet environments
3 Wide input voltage range: 90~305VAC, compatible with global mains voltages
4 Built-in active PFC function: Improves power factor to reduce harmonic distortion and enhance energy efficiency
5 Long service life: Typical lifetime over 50000 hours, backed by a 5-year warranty
6 High conversion efficiency: Up to 91%, minimizing energy loss and heat generation
7 Class II safety design: Plastic housing with double insulation, no earth connection required
8 Multiple protection mechanisms: Over current (auto recovery), over voltage (power-off recovery), over temperature (shutdown then recovery on cooling)
9 Compact size: Dimensions 161×91×36 mm, easy to install in limited spaces

使用场景 APPLICATIONS

1 Indoor LED lighting applications: LED panel lights in offices/shopping malls, LED downlights in hotels/restaurants
2 Outdoor LED lighting: LED decorative lights for urban landscapes/parks, LED tunnel lights for road tunnels/underpasses
3 Dynamic signage: Powering moving LED signs in commercial areas, billboards and public information displays
4 Hazardous locations: Type HL models applicable to Class I Division 2 hazardous environments (e.g., industrial zones with flammable gas risks, subject to local safety regulations)
5 Wet environment lighting: Garden LED lights, fountain LED decorations and marine-related LED installations due to IP67 waterproofing

注意事项 PRECAUTIONS

1 Follow recommended horizontal mounting direction to ensure optimal heat dissipation
2 Verify input voltage matches the 90~305VAC range before powering on to avoid driver damage
3 Do not operate beyond the working case temperature range (-40~+70°C) to prevent performance issues
4 Use specified wire specifications: AC input (18AWG/2C), DC output (16AWG/2C) for secure connections
5 Do not disassemble the fully encapsulated driver; contact professionals for maintenance
6 For hazardous location use, comply with local safety standards and guidelines
7 Handle with anti-static precautions to avoid damaging internal components
8 Refer to the official installation manual (https://www.meanwell.com/manual.html) for detailed operation steps
LPF-90-24实物图

LPF-90-24

价格:180

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐