领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-100-C700DA-3Y实物图
ELG-100-C700DA-3Y商品缩略图

ELG-100-C700DA-3Y

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:196价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-100-C700DA-3Y
商品编号
C21861700
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Constant current mode output with rated current 700mA (adjustable range:350~700mA) and rated power100.1W
2 Wide input voltage compatibility:100~305VAC (47~63Hz) or142~431VDC
3 High efficiency up to91% and built-in active PFC function (PF≥0.97@115VAC, ≥0.95@230VAC, ≥0.92@277VAC full load)
4 IP67 protection rating, suitable for both indoor and outdoor installations
5 Metal housing design with functional ground for safety and durability
6 Low no-load/standby power consumption (<0.5W) to save energy
7 Multiple protection mechanisms: over temperature (shut down, re-power to recover), over voltage (shut down, re-power), short circuit (hiccup mode, auto recover after fault removal)
8 DA-Type supports DALI interface (16 groups,64 addresses, first step fixed at8% output) for flexible dimming control
9 3Y model features 3-wire input for standard use
10 Wide operating temperature range: case temperature -40~+90℃, ambient temperature -40~+80℃
11 Long service life: >50000 hours when case temperature is ≤80℃
12 5-year warranty for reliable after-sales support

使用场景 APPLICATIONS

1 LED street lighting systems
2 LED harbor lighting applications
3 LED bay lighting in industrial or commercial spaces
4 LED greenhouse lighting for plant growth
5 LED flood lighting for outdoor areas like stadiums or squares
6 Type HL application in Class I, Division2 hazardous (classified) locations (applicable for700mA model)
7 Residential lighting with smart timer dimming (D01-type profile)
8 Street lighting with adaptive dimming (D02-type profile)
9 Tunnel lighting with scheduled dimming (D03-type profile)

注意事项 PRECAUTIONS

1 Always connect the case to protective earth (PE) for complete EMC performance and safety.
2 De-rating may be required under low input voltages; refer to the "STATIC CHARACTERISTIC" section in the specification for details.
3 The driver is a component; final equipment manufacturers must re-qualify EMC compliance for the complete installation.
4 For DA-Type models, the constant current region is60%~100% of the maximum voltage under rated power delivery.
5 The set-up time increases with repeated ON/OFF cycles; initial measurement is based on first cold start.
6 For IP waterproof function installation, refer to the user manual before operation.
7 D2-type models need to be programmed in the loading state.
8 Comply with ErP regulations: the driver should be used behind a switch and not permanently connected to the mains.
9 For A/AB-type models, consider built-in use to meet Type HL application requirements.
10 When using dimming functions (B/AB-Type), do not connect DIM- to Vo-; the minimum dimming level is approximately8%, and output current is undefined between0%~8%.
11 For operating altitudes higher than2000m, ambient temperature derating applies at3.5℃/1000m for fanless models
ELG-100-C700DA-3Y实物图

ELG-100-C700DA-3Y

价格:196

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐