领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
PWM-90-48实物图
PWM-90-48商品缩略图

PWM-90-48

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:184价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PWM-90-48
商品编号
C21860562
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(18/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 90W constant voltage PWM output LED driver (model PWM-90-48) with 48V DC output
2 Wide input voltage range of 90~305VAC, adaptable to global power grids
3 High energy efficiency up to 90.5%, reducing operational energy consumption
4 IP67 fully encapsulated design, providing excellent waterproof and dustproof performance for damp or wet environments
5 Built-in active PFC function and Class II power unit design (no earth wire required)
6 Low no-load power consumption (<0.5W), meeting energy-saving requirements
7 3-in-1 dimming function (0-10Vdc, 10V PWM signal, resistance dimming) for flexible brightness control; optional DALI/DALI2 control support (for DA/DA2 type models)
8 Long service life: Typical lifetime over 50000 hours, backed by a 5-year manufacturer warranty
9 Compliant with relevant safety standards and EMC regulations

使用场景 APPLICATIONS

1 Indoor LED strip lighting applications (e.g., home interior decor, commercial display cabinets)
2 LED decorative lighting in public spaces like shopping malls, restaurants, or event venues
3 Architectural LED lighting for building facades, bridges, or outdoor signage (IP67 rating suitable for outdoor use)
4 Indoor LED lighting systems such as office panel lights, residential downlights
5 Damp environment LED installations like bathroom mirror lighting or kitchen under-cabinet strips
6 Outdoor garden LED lighting (protected from rain and dust)
7 LED lighting for exhibition booths or temporary event setups

注意事项 PRECAUTIONS

1 Prior to installation or maintenance, disconnect the power supply completely and ensure it cannot be reconnected accidentally to avoid electric shock
2 Maintain 10-15cm clearance around the driver for proper ventilation; do not stack objects on it or place near heat sources
3 Non-standard mounting orientations or high ambient temperatures may require output current derating (refer to the product specification sheet for details)
4 Use approved cables with current ratings equal to or higher than the driver's specifications
5 For waterproof connections, check that the link between the driver and lighting fixture is tight to prevent water ingress
6 When using dimming, ensure the controller is compatible (PWM series requires 0.15mA per unit)
7 Do not connect DIM+/- terminals directly to Vo+/- terminals
8 Avoid immersing the driver in water for more than 30 minutes; minimize direct sunlight exposure for outdoor use
9 The driver is a component; final equipment manufacturers must re-qualify EMC performance for the complete system
10 Refer to the official Mean Well website for detailed installation guidelines if needed
PWM-90-48实物图

PWM-90-48

价格:184

购买数量

(18/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐