预售商品

ELG-75-42AB
- 工业品
价格:¥163价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- ELG-75-42AB
- 商品编号
- C21829678
- 商品毛重
1克(g)
现货: 0
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), model: ELG-75-42AB, category: waterproof LED driver
2
Power range: 48~75W, constant voltage + constant current dual-mode output
3
Input voltage: 100~305VAC (47~63Hz) or 142~431VDC
4
Output specs: 42V DC, 0.9~1.8A, rated power up to75.6W
5
Waterproof rating: IP65/IP67, suitable for indoor and outdoor applications
6
Dimming function: 3-in-1 dimming (0~10VDC,10V PWM signal, resistance) for B/AB type; minimum dimming level ~8%
7
Efficiency: Up to90% (typical)
8
Power factor: ≥0.97 (115VAC), ≥0.95 (230VAC), ≥0.92 (277VAC) at full load
9
Isolation performance: I/P-O/P 3.75KVAC, I/P-FG2.0KVAC, O/P-FG1.5KVAC; isolation resistance ≥100MΩ (500VDC,25℃,70%RH)
10
Protection functions: Over temperature (shutdown, re-power to recover), over voltage (same), short circuit (hiccup mode, auto recover), over current
11
Construction: Metal housing with protective earth
12
Lifespan: >50000 hours (when Tcase ≤70℃)
13
Compliance: Safety standards (UL8750, CSA C22.2 No.250.13-12, IEC/EN61347-1/2-13, GB19510.1/14 etc.); EMC standards (EN55015, EN61000-3-2 Class C etc.)
14
Additional features: No load/standby power consumption <0.5W; vibration resistance (10~500Hz,5G); 5-year warranty
使用场景 APPLICATIONS
1
LED outdoor lighting: Street lighting, flood lighting, tunnel lighting, garden lighting, outdoor billboard lighting
2
LED indoor lighting: Residential lighting, architectural decorative lighting
3
Smart lighting systems: Scenarios requiring dimming control (homes, commercial buildings, roads)
4
Applications needing waterproof performance: Outdoor public facilities, open-air parking lot lighting
注意事项 PRECAUTIONS
1
Connect the metal case to protective earth (PE) for complete EMC performance and safe operation
2
Do not connect DIM- terminal to Vo- terminal during dimming setup
3
De-rating may be required under low input voltage conditions; refer to static characteristic section for details
4
For operating altitude above 2000m, derate ambient temperature by3.5℃/1000m (fanless models)
5
Max case temperature (Tcase) is85℃; ensure Tcase ≤70℃ for lifespan >50000 hours
6
Short circuit protection recovers automatically after fault removal
7
Final equipment manufacturers must re-qualify EMC directive on the complete installation
8
For A/AB type drivers, consider built-in use to comply with Type HL application requirements
9
Refer to the official user manual (https://www.meanwell.com) before installation and use
10
No load or standby power consumption is less than0.5W

ELG-75-42AB
价格:¥163
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐