领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-150-42实物图
ELG-150-42商品缩略图

ELG-150-42

  • 工业品

价格:181价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-150-42
商品编号
C21791480
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output mode: Constant Voltage (CV) + Constant Current (CC) for flexible LED driving
2 Wide input voltage range: 100~305VAC /142~431VDC, suitable for global applications
3 High efficiency: Up to 90% (ELG-150-42 model), reducing energy loss and heat generation
4 Excellent protection: IP67/IP65 ingress rating for indoor/outdoor use; over-temperature (shutdown, re-power recovery), over-voltage (shutdown), short-circuit (hiccup mode auto-recovery), over-current (constant current limiting auto-recovery)
5 Advanced dimming options: 3-in-1 dimming (0~10VDC,10V PWM signal, resistance adjustment) for B/AB types; optional DALI control (DA type) and smart timer dimming (Dxx type) for customized lighting scenarios
6 Energy-saving design: No-load/standby power consumption <0.5W; built-in active PFC (PF≥0.95@230VAC full load) to improve power utilization
7 Durable construction: Metal housing for effective heat dissipation; wide operating case temperature range (-40~+90℃) for harsh environments; long lifespan (MTBF:2661.6K hrs Bellcore,313.7K hrs MIL-HDBK) and 5-year warranty
8 Compliance: Meets multiple safety standards (UL8750, IEC61347-1/2-13, CSA C22.2 No.250.13-12 etc.) and EMC regulations (EN55015, EN61000 series)

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lighting, flood lighting, architectural facade lighting (benefiting from IP67/IP65 protection and wide temperature adaptability)
2 Indoor LED lighting: Industrial bay lighting, commercial lighting (shopping malls, offices) requiring stable power supply and flexible dimming
3 Special scenarios: Class I Division 2 hazardous (classified) locations (Type HL models); tunnel lighting (smart timer dimming D03 type); residential lighting (smart timer dimming D01 type); traffic signal lighting
4 Customized systems: Applications needing precise dimming control (3-in-1 dimming) or DALI protocol integration (DA type models)

注意事项 PRECAUTIONS

1 Installation: Connect the case to protective earth (PE) for complete EMC performance and safety; follow correct wiring and sealing procedures for IP67/IP65 protection (refer to user manual)
2 Dimming: Do not connect DIM- to Vo- during dimming operation; min dimming level is ~8% (output current is undefined below 8%)
3 De-rating: Low input voltages may require de-rating (check static characteristic section for details)
4 EMC: Final equipment manufacturers must re-qualify EMC compliance on the complete installation
5 Energy regulation: To meet ERP requirements, use this driver behind a switch without permanent mains connection
6 Maintenance: Avoid exceeding max case temperature (+90℃) to ensure long lifespan; refer to user manual for maintenance guidelines
7 Guarantee: Adhere to Meanwell's official warranty terms (check website for details)
ELG-150-42实物图

ELG-150-42

价格:181

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐