领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-150-36DA-3Y实物图
ELG-150-36DA-3Y商品缩略图

ELG-150-36DA-3Y

  • 工业品

价格:210价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-150-36DA-3Y
商品编号
C21718018
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: ELG-150-36DA-3Y, product type: Waterproof LED Driver
2 Input voltage range: AC 100~305V / DC142~431VDC; 3-wire input (with PE) for 3Y model
3 Output specifications: Rated voltage 36V (adjustable range:32.4~39.6V), rated current:2.1~4.17A, rated power:105W; output mode: Constant Voltage + Constant Current (CV+CC)
4 Efficiency: Up to 90% (typical value for ELG-150-36 model)
5 Waterproof grade: IP67/IP65, suitable for both indoor and outdoor applications
6 Operating temperature range: Case temperature -40℃ ~ +90℃ (fanless design)
7 Dimming functions: DA-type supports DALI control (16 groups,64 addresses); 3-in-1 dimming (0~10VDC,10V PWM signal, resistance adjustment) available for B/AB types
8 Protection features: Over temperature protection (shutdown, recover after re-power), over voltage protection (shutdown), short circuit protection (hiccup mode, auto recover), over current protection (constant current limiting, auto recover)
9 Additional features: Metal housing with functional ground; no-load power consumption <0.5W; 5-year warranty

使用场景 APPLICATIONS

1 LED street lighting systems
2 LED architectural lighting (e.g., building facade, landscape lighting)
3 LED bay lighting (industrial workshops, commercial warehouses)
4 LED floodlighting (outdoor areas like squares, stadiums, parking lots)
5 Type HL application for Class I, Division 2 hazardous (classified) locations (applicable to DA-type only)

注意事项 PRECAUTIONS

1 Do not connect DIM- terminal to Vo- terminal when using dimming functions
2 Under low input voltage conditions, output power derating may be required; refer to the static characteristic section in the specification for details
3 For operation at altitude over 2000m (6500ft), ambient temperature derating is needed:3.5℃ per 1000m for fanless models
4 To comply with the latest ErP regulation for lighting fixtures, this driver must be installed behind a switch and not permanently connected to the mains
5 For complete EMC performance and safety, connect the metal case to protective earth (PE)
6 For DA-type models, the constant current region is60%~100% of the maximum output voltage under rated power delivery
7 Ripple and noise measurement conditions:20MHz bandwidth, using a12-inch twisted pair wire terminated with a parallel combination of0.1uF and47uF capacitors (reference data only)
ELG-150-36DA-3Y实物图

ELG-150-36DA-3Y

价格:210

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐