领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HLG-185H-30A实物图
HLG-185H-30A商品缩略图

HLG-185H-30A

  • 工业品

价格:251价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HLG-185H-30A
商品编号
C21686905
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output mode: Supports Constant Voltage (CV) and Constant Current (CC) operation to adapt to different LED load requirements
2 High waterproof performance: IP67/IP65 protection rating, suitable for both indoor and outdoor installations in damp or wet environments
3 Robust construction: Metal housing with Class I design, ensuring durability and electrical safety
4 Energy-efficient: Up to 94% conversion efficiency, reducing energy consumption and heat emission
5 Long service life: Typical lifetime exceeds 60000 hours, lowering maintenance frequency
6 Versatile dimming: 3-in-1 dimming function (1-10V DC, 10V PWM signal, resistance adjustment) for flexible brightness control (applicable to AB/B type models)
7 Wide input voltage range: 90-305VAC, compatible with global power grids
8 Comprehensive safety protections: Equipped with overcurrent, overvoltage, and overtemperature protection to ensure stable operation and device safety

使用场景 APPLICATIONS

1 Outdoor lighting applications: LED street lamps, parking space lighting, garden landscape lighting
2 Industrial indoor lighting: High-bay lamps in warehouses, factories, and logistics centers
3 Specialized lighting: Greenhouse plant growth lighting, fishing boat lamps, and Class I Division 2 hazardous location lighting
4 Commercial lighting: Shopping mall display lighting, billboard lighting, and office building exterior lighting

注意事项 PRECAUTIONS

1 Installation environment: Avoid operating the driver outside the specified temperature range (-40°C to +90°C) to prevent performance issues or damage
2 Waterproof connection: Use appropriate waterproof connectors (e.g., M12/M15) for outdoor use to maintain IP protection
3 Dimming operation: Follow correct wiring guidelines; do not connect DIM- terminal to V+ terminal
4 Load matching: Ensure LED loads match the driver's output voltage and current ratings to avoid overloading
5 Safety compliance: Adhere to local electrical safety standards; properly ground the driver (Class I design requires grounding)
6 Maintenance: Regularly inspect for physical damage or loose connections; do not disassemble without professional assistance
HLG-185H-30A实物图

HLG-185H-30A

价格:251

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐