领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PWM-40-36实物图
PWM-40-36商品缩略图

PWM-40-36

  • 工业品

价格:128价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PWM-40-36
商品编号
C21677235
商品毛重

1克(g)

  • 广东仓0

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: 90-305V AC /127-431V DC, suitable for global use
2 Fixed PWM output frequency of 1.47kHz, ensuring consistent LED color temperature and brightness
3 Rated output: 36V DC, 1.12A, 40.32W
4 Multiple protection functions: Overload (hiccup mode, auto-recover), Short Circuit (auto-recover), Over Voltage (auto-recover), Over Temperature (auto-recover)
5 IP67 waterproof rating, fully encapsulated, suitable for dry, damp or wet locations
6 Three dimming options: 0-10V DC signal, 10V PWM signal (100Hz-3kHz), or resistance dimming
7 High efficiency up to 90%, energy-saving
8 Class II design (double insulation), no earth connection required
9 Low no-load power consumption (<0.5W)
10 Typical lifespan over 50000 hours
11 5-year manufacturer warranty
12 Plastic housing with built-in active PFC function

使用场景 APPLICATIONS

1 LED strip lighting installations (residential, commercial, retail)
2 Indoor decorative LED lighting (shops, offices, home interiors)
3 Architectural LED lighting (building facades, exterior decorations)
4 Outdoor LED applications (garden lights, signboards, wet environment lighting)
5 Class I Division2 hazardous classified locations (applicable for HL-type models)
6 Damp area lighting (bathrooms, kitchens, covered outdoor spaces)

注意事项 PRECAUTIONS

1 Disconnect power supply before any installation or maintenance work; ensure no accidental reconnection
2 Maintain proper ventilation: Keep 10-15cm clearance around the unit, do not stack objects on it
3 Non-standard mounting orientations or high ambient temperatures may increase internal component temperature; de-rating of output current may be required
4 Use cables with current rating equal to or higher than the unit's rating
5 For waterproof connectors: Verify tight linkage between the unit and lighting fixture to prevent water ingress
6 For dimmable models: Use compatible dimming controller; PWM series requires 0.15mA per unit
7 Do not connect DIM+ terminal to Vo- terminal
8 Avoid immersing the unit in water for over 30 minutes
9 The power supply is a component; final equipment manufacturers must re-qualify EMC compliance for the complete installation
10 Do not expose the unit to direct sunlight for extended periods
11 Ensure the temperature of the Tc point (marked on the product) does not exceed the limit
PWM-40-36实物图

PWM-40-36

价格:128

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐