领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
945G2实物图
945G2商品缩略图

945G2

  • 工业品

价格:54.33价格含税(税率13%

200+21.68
500+20.96
1000+20.6
商品型号
945G2
商品编号
C21667411
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Touch-safe interface compliant with IEC 60950 and IEC 60529 standards, minimizing contact risk with live circuits.
2 Integrates up to 8 auxiliary power/signal contacts alongside two primary power circuits, supporting intelligent power switching, CAN bus, and interlock loop circuits.
3 Color-coded mechanical keys prevent cross-mating, ensuring correct circuit identification.
4 SBE connectors are molded from chemical-resistant PBT/PC blend resin; SBX connectors use rugged PC resin, both rated IP20 per IEC60529.
5 Supports last mate/first break auxiliary contacts for safe power sequencing.
6 High current ratings: primary power up to 280A, Powerpole auxiliary up to 20A, 1x4 auxiliary (12 AWG) up to 20A, PPMX auxiliary up to 7A.
7 Voltage ratings: primary power 600V, auxiliary contacts 600V (150V for EN1175:2020 compliant SBE only).
8 Low average mated contact resistance of 0.1mΩ for efficient power transmission.
9 Durable construction: silver-plated power contacts support up to 10,000 mating cycles; gold-plated contacts offer enhanced durability.

使用场景 APPLICATIONS

1 Industrial electric vehicles: Forklifts, pallet jacks, and other material handling equipment (compatible with EN1175:2020 for SBE connectors).
2 Battery charging systems: Connecting batteries to chargers in industrial settings.
3 Heavy-duty machinery: Power distribution and auxiliary signal transmission in construction, manufacturing, and warehouse equipment.
4 Intelligent power systems: Setups requiring CAN bus communication, interlock loops, or sequenced power switching.
5 Auxiliary power applications: Transmitting sensor signals or low-power auxiliary circuits in industrial environments.

注意事项 PRECAUTIONS

1 Use color-coded housings correctly to avoid cross-mating; yellow SBE160 and SBX175 housings are not interchangeable.
2 Select appropriate crimp tools based on wire size (refer to tooling information for specific part numbers and wire gauges).
3 Operate within the temperature range: -20°C to 105°C (-4°F to 221°F); avoid exposure to extreme temperatures beyond these limits.
4 For auxiliary contacts, use designated insertion/extraction tools (e.g., PM1002G1 for insertion) to ensure proper installation and removal.
5 SBX175 housings do not meet EN1175:2020 requirements for industrial trucks; use SBE160 housings for such applications.
6 Secure auxiliary wires to main power cables using zip cable straps as recommended.
7 Follow torque specifications for accessories (e.g., 30 in-lbs for cable clamps and handles).
945G2实物图

945G2

价格:54.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐