预售商品

IDPC-65-700
- 工业品
价格:¥140.41价格含税(税率13%)
162+¥56.03
486+¥54.15
972+¥53.23
- 品牌名称
- MW(明纬)
- 商品型号
- IDPC-65-700
- 商品编号
- C21615395
- 商品毛重
1克(g)
现货: 0
购买数量
(81个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Constant current mode output with 700mA rated current, 69~93V constant current region and 65.1W rated power
2
Flicker-free design to eliminate eye strain and ensure comfortable lighting
3
PCB type design for flexible integration into various LED lighting systems
4
Built-in active PFC function to improve power factor (up to 0.95 at full load) and reduce harmonic distortion
5
Low power consumption: no-load power <0.5W (blank type), standby power <0.5W (DA-type)
6
Multiple protection functions: overload (hiccup mode, auto recovery), short circuit (hiccup mode, auto recovery), over-temperature (hiccup mode, auto recovery)
7
High efficiency up to 89% to minimize energy loss and operational costs
8
Wide input voltage range (180~295VAC) adapting to fluctuating grid conditions
9
Flexible dimming options: 2-in-1 dimming (0-10VDC or 10V PWM) for blank type, supporting dim-to-off
10
Long service life with MTBF up to 4316K hrs (Telcordia SR-332) and 3-year manufacturer warranty
11
Compliance with multiple safety standards: UL8750, CSA C22.2 No.205.13-12, ENEC BS EN61347-1, etc.
使用场景 APPLICATIONS
1
LED panel lighting in commercial buildings like offices, shopping malls and exhibition halls
2
LED flood lighting for indoor and semi-outdoor areas such as warehouses, parking lots and stadiums
3
Indoor LED lighting fixtures including downlights, track lights and strip lights in residential and commercial spaces
4
LED lighting projects requiring constant current drive and dimming functionality (retail stores, hotels, conference rooms)
5
Lighting systems in areas with fluctuating grid voltages (180~295VAC) needing stable performance
注意事项 PRECAUTIONS
1
Installation must be done by qualified personnel; disconnect power before wiring
2
Ensure input voltage matches the specified range (180~295VAC) to avoid damage
3
Install in well-ventilated areas to maintain working temperature (-20~+40°C)
4
Use compatible dimming signals (0-10VDC/PWM for blank type, DALI for DA-type) and follow wiring instructions
5
Do not exceed rated current/power to prevent overloading
6
Avoid exposure to sunlight, moisture or corrosive environments
7
Do not disassemble the driver yourself; contact manufacturer for repair if faulty
8
Follow terminal pin assignment (TB1 for input, TB2 for output/dimming) as per manual

IDPC-65-700
价格:¥140.41
购买数量
(81个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐