领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
LPF-16D-15实物图
LPF-16D-15商品缩略图

LPF-16D-15

  • 工业品

价格:101价格含税(税率13%

品牌名称
MW(明纬)
商品型号
LPF-16D-15
商品编号
C21597771
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Constant current output mode to ensure stable LED performance and avoid current fluctuation damage
1 Wide input voltage range of 90~305VAC, compatible with global power grids
2 Class II double insulation design, no earth wire required for safer installation
3 Built-in active PFC function to improve power factor and reduce grid harmonic distortion
4 Multiple protection mechanisms: short circuit (hiccup mode auto recovery), over voltage, over temperature protection (auto recovery after fault removal)
5 3-in-1 dimming function supporting 1-10V DC, PWM signal (100Hz~3kHz), and resistance adjustment for flexible brightness control
6 Typical lifespan over 50000 hours and 5-year manufacturer warranty
7 IP30 standard protection (suitable for dry/damp locations) with optional IP67 fully encapsulated version for wet environments
8 High conversion efficiency up to 85% to minimize energy loss and heat generation

使用场景 APPLICATIONS

LED downlight applications in residential, office, and commercial spaces
1 LED spotlight installations in retail stores, exhibition halls, and museums for product or artwork display
2 LED decorative lighting in gardens, parks, and building facades (with IP67 option)
3 LED tunnel lighting systems (ideal for wet/damp conditions with IP67)
4 Storage and workshop LED lighting (dry/damp areas using IP30 models)
5 Outdoor billboard LED lighting (IP67 option for weather resistance)
6 Any LED lighting system requiring stable constant current supply and flexible dimming functions

注意事项 PRECAUTIONS

Ensure the working environment temperature is within -35~+70°C; avoid enclosed spaces without ventilation
1 Use IP30 models only in dry/damp locations; choose IP67 models for wet or submerged environments
2 Follow correct wiring diagrams for dimming functions; do not connect additional drivers to the dimming circuit
3 Disconnect power before wiring or maintenance to prevent electric shock
4 Mount the driver according to recommended directions for proper heat dissipation
5 Do not exceed the rated power (16W) or current (1.07A) when connecting LED loads
6 Do not disassemble or modify the driver; unauthorized changes will void the warranty
7 Check input voltage compatibility (90~305VAC) before use
LPF-16D-15实物图

LPF-16D-15

价格:101

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐