领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
995G3实物图
995G3商品缩略图

995G3

  • 工业品

价格:88.6价格含税(税率13%

200+35.36
500+34.18
1000+33.59
商品型号
995G3
商品编号
C21594771
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Durable PC plastic construction: Offers excellent wear resistance and longevity suitable for industrial environments.
2 Complete mounting hardware included: Comes with all necessary parts to securely attach the handle to SB175 connector bodies, eliminating the need for additional accessories.
3 Targeted compatibility: Specifically designed for non-3-pole SB175 connectors, ensuring a precise fit and optimal performance.
4 Ergonomic grip design: Provides a comfortable and secure hold, simplifying the mating and unmating process of heavy-duty connectors and reducing user fatigue.

使用场景 APPLICATIONS

1 Industrial machinery maintenance: Facilitates easy handling of SB175 connectors in equipment like forklifts, automated production lines, and material handling systems.
2 Battery system operations: Ideal for use in electric vehicle battery packs, backup power storage systems, and industrial battery charging stations.
3 Renewable energy installations: Assists in connecting/disconnecting power links in solar panel arrays, wind turbine power distribution units, and off-grid energy systems.
4 Power distribution setups: Suitable for industrial power panels, portable power generators, and temporary power supply connections using SB175 connectors.

注意事项 PRECAUTIONS

1 Do not use with 3-pole SB175 housings: This handle kit is incompatible with 3-pole models; improper use may lead to structural damage or connection failure.
2 Ensure secure hardware attachment: Tighten all mounting components according to recommended guidelines to prevent handle detachment during operation.
3 Avoid excessive force: Do not use the handle to lift or pull loads beyond the connector's rated capacity, as this may cause handle breakage or connector damage.
4 Use within recommended environment: PC plastic material has specific temperature and chemical resistance limits; avoid exposure to extreme corrosive substances or temperatures outside the handle's tolerance range.
995G3实物图

995G3

价格:88.6

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐