领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
CLG-60-27实物图
CLG-60-27商品缩略图

CLG-60-27

  • SMT扩展库
  • PCB免费打样
  • 工业品

价格:210价格含税(税率13%

品牌名称
MW(明纬)
商品型号
CLG-60-27
商品编号
C21570847
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal full-range AC input (90-295VAC) for wide compatibility across different regions.
2 High conversion efficiency up to 89%, reducing energy loss and operational costs.
3 IP67 waterproof and dustproof rating, suitable for indoor and outdoor installations in dry, damp or wet environments.
4 Multiple protection mechanisms: Short circuit protection (hiccup mode, auto-recover), overcurrent protection (constant current limiting, auto-recover), overvoltage protection (shutdown, auto-recover), over-temperature protection (shutdown, auto-recover when cooled down).
5 Class 2 design unit with LPS certification, complying with safety regulations for LED lighting applications.
6 100% full-load burn-in test before delivery, ensuring reliable performance.
7 Fanless cooling via free air convection, reducing maintenance needs and noise.
8 3-year manufacturer warranty for long-term use assurance.
9 Compact dimensions (approx.195.6×59.5×35.3mm) for easy installation in limited spaces.

使用场景 APPLICATIONS

1 Outdoor LED lighting systems: Street lamps, garden lights, landscape lighting, billboard LED displays, moving signboards.
2 Indoor LED applications: Commercial lighting (shopping malls, offices), residential lighting (ceiling lights, downlights), industrial lighting (workshop LED fixtures).
3 Wet or damp environment lighting: Swimming pool area lights, fountain lighting, bathroom LED installations.
4 Public infrastructure lighting: Parking lot lights, tunnel lighting, subway station LED signs.

注意事项 PRECAUTIONS

1 Installation must be performed by qualified electricians to comply with local electrical safety regulations.
2 Avoid extreme physical impacts (dropping, crushing) to prevent damage to internal components.
3 Do not operate beyond rated parameters (over voltage, over current) to avoid overheating or permanent damage.
4 Ensure proper ventilation for heat dissipation to prevent over-temperature shutdown.
5 Confirm load voltage/current matches the driver's output specs (26-28V DC,2.3A) before connection.
6 Seal cables properly in outdoor installations to maintain IP67 waterproof integrity.
7 Disconnect power before maintenance or wiring adjustments to avoid electric shock.
8 Store in dry, cool place (-40~+85°C, humidity ≤95% non-condensing) when not in use for extended periods.
CLG-60-27实物图

CLG-60-27

价格:210

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐