领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HVG-150-54AB实物图
HVG-150-54AB商品缩略图

HVG-150-54AB

  • 工业品

价格:356价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HVG-150-54AB
商品编号
C21540529
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range (180~528VAC) for global compatibility with different power grids
2 Dual output mode: Constant Voltage + Constant Current (CV+CC) to adapt to various LED module configurations
3 IP65 waterproof rating (model AB) for reliable operation in indoor/outdoor damp environments
4 3-in-1 dimming function (0-10Vdc signal, 10V PWM signal, resistance adjustment) for flexible brightness control
5 Built-in active Power Factor Correction (PFC) to improve energy efficiency and reduce harmonic distortion
6 Durable metal housing with Class I design for enhanced safety and heat dissipation
7 Long service life: Typical lifetime ≥50000 hours for stable long-term use
8 5-year manufacturer warranty for quality assurance
9 Compliance with international safety standards (UL, FCC, etc.) and suitability for Class 1 Division 2 hazardous locations
10 High conversion efficiency up to 91.5% to minimize energy loss
11 Comprehensive protection mechanisms: Over current, short circuit, over voltage, and over temperature protection

使用场景 APPLICATIONS

1 Outdoor LED street lighting systems (roadways, sidewalks, pedestrian paths)
2 Indoor high-bay lighting for warehouses, industrial facilities, and large commercial spaces
3 LED parking space lighting (underground garages, open parking lots)
4 LED fishing lamps for marine fishing applications
5 Greenhouse LED grow lighting with adjustable brightness to support plant growth
6 Lighting in Class 1 Division 2 hazardous locations (e.g., industrial zones with flammable materials)
7 Any LED lighting setup requiring a waterproof, high-efficiency power supply with flexible dimming options

注意事项 PRECAUTIONS

1 Ensure the input voltage matches the specified range (180~528VAC) to avoid driver damage
2 Use recommended waterproof connectors (like M12/M15) for outdoor installations to maintain IP65 protection
3 Follow the correct wiring diagram for dimming functions to ensure proper operation
4 Do not exceed the driver's rated power (150W) or output limits when connecting LED modules
5 Keep the driver in a well-ventilated area; do not cover the metal housing (heat sink) to prevent overheating
6 For hazardous location use, comply with local safety regulations and installation guidelines
7 Regularly inspect the driver and connections for damage or corrosion, especially in outdoor environments
8 Do not disassemble or modify the driver; contact the manufacturer for authorized repairs or warranty service
HVG-150-54AB实物图

HVG-150-54AB

价格:356

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐