预售商品

PLP-30-12
- 工业品
价格:¥61价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- PLP-30-12
- 商品编号
- C21490485
- 商品毛重
1克(g)
现货: 0
购买数量
(108个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal AC/DC input range (90-264VAC, 127-370VDC) for global application compatibility
2
Built-in active PFC function to enhance power factor and reduce harmonic distortion
3
Multiple protection mechanisms: short circuit (hiccup mode with auto recovery), over current (constant current limiting), over voltage (shutdown requiring manual reset)
4
Output current adjustable within 105-110% of rated value to adapt to different LED load requirements
5
Fan-less cooling via free air convection, minimizing maintenance needs and operational noise
6
100% full load burn-in test to ensure high reliability in long-term use
7
Compact dimensions (101.6×38.5×26.5mm) for easy installation in space-constrained environments
8
Compliance with international safety standards including CB, UL, CUL, TUV, etc.
9
2-year manufacturer warranty for application assurance
使用场景 APPLICATIONS
1
Outdoor LED lighting systems: street lamps, garden lights, landscape lighting, billboard backlighting
2
Indoor damp area lighting: bathroom vanity lights, kitchen under-cabinet lights, basement LED strips
3
Commercial LED installations: shopping mall display lights, office corridor lighting, parking lot lights
4
Industrial LED applications: workshop task lighting, warehouse overhead lights (suitable for dusty or slightly moist environments)
5
Residential LED upgrades: outdoor wall lights, patio string lights, garage LED fixtures
注意事项 PRECAUTIONS
1
Installation must be performed by qualified electrical personnel to comply with local safety regulations
2
Do not exceed the rated output power (30W) or current (2.5A) to prevent damage to the driver or connected LED loads
3
Operate within the recommended working temperature range (-30~+70°C); refer to the derating curve for load adjustment under high-temperature conditions
4
Ensure proper grounding during installation to avoid electric shock and improve electromagnetic compatibility (EMC)
5
Manual reset is required after resolving the fault when over voltage protection is triggered
6
Do not open or modify the driver casing, as this will void the warranty and pose electrical hazards
7
Store the driver in a dry, cool environment (-40~+85°C, 20-95% RH non-condensing) when not in use
8
Follow manufacturer guidelines when adjusting output current to avoid incorrect settings affecting LED performance

PLP-30-12
价格:¥61
购买数量
(108个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐