领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
HLN-60H-48A实物图
HLN-60H-48A商品缩略图

HLN-60H-48A

  • 工业品

价格:233价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HLN-60H-48A
商品编号
C21442017
商品毛重

1克(g)

  • 广东仓0

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (90~305VAC,47~63Hz) for wide compatibility across regions
2 IP64 waterproof and dustproof rating, suitable for outdoor and damp environments
3 Built-in active PFC function to improve power factor and energy efficiency
4 Multiple protections: Over current (hiccup mode, auto recovery), over voltage (auto recovery), over temperature (auto recovery)
5 Constant current output (1.25A rated) adjustable via internal potentiometer or external signals (1-10Vdc/PWM/resistance)
6 Three-in-one dimming function (supports 1-10Vdc, PWM signal, resistance adjustment)
7 High conversion efficiency up to 90.5% to reduce energy loss
8 Class II power unit design (no earth connection required) for safety
9 Compact size (146.4×95×39.5mm) for easy installation
10 Surge withstand capacity of 4kV to resist voltage spikes
11 Fanless cooling via free air convection (low noise, maintenance-free)
12 Compliance with LED lighting industry regulations and international safety standards (CE/CB/UL)
13 Wide operating temperature range (-40~+60°C) for extreme environments

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lamps, garden lights, landscape lighting, billboard (moving sign) lighting
2 Industrial lighting: Factory workshops, warehouse lighting, production line LED fixtures
3 Damp indoor areas: Swimming pool side lighting, bathroom LED installations, basement lighting
4 Commercial outdoor applications: Mall exterior lighting, parking lot LED lights, building facade lighting
5 Agricultural uses: Greenhouse LED grow lights
6 Infrastructure lighting: Tunnel lighting, bridge LED fixtures

注意事项 PRECAUTIONS

1 Installation must be done by qualified electrical personnel to follow local safety rules
2 Do not exceed rated parameters (60W/48V/1.25A) to avoid damage
3 Ensure IP64 integrity: Seal cable connections and check case for cracks before outdoor use
4 Adjust current only via specified methods (1-10Vdc/PWM/resistance) and do not exceed adjustable range
5 Mount in well-ventilated areas; follow derating curve at high temperatures
6 Do not immerse in water (IP64 is splash-proof, not fully submersible)
7 Disconnect power before maintenance/adjustment to prevent electric shock
8 Follow correct wiring for dimming; avoid connecting DIM+ to V- directly
9 Ensure input voltage matches universal range (90~305VAC)
10 Avoid prolonged direct sunlight to prevent case degradation
11 Use compatible LED loads for stable performance
12 Keep away from heat sources to prevent overheating
HLN-60H-48A实物图

HLN-60H-48A

价格:233

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐