领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
3-6054P1-BK实物图
3-6054P1-BK商品缩略图

3-6054P1-BK

  • 工业品

价格:27.42价格含税(税率13%

200+10.94
400+10.58
1000+10.4
商品型号
3-6054P1-BK
商品编号
C21414451
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power Products (APP), an IDEAL Company
2 Model: 3-6054P1-BK, belonging to the SB50 series environmental boot
3 Protection performance: Provides multi-layer protection against water, dirt, chemicals, and UV rays
4 Ingress protection: IP64 rated when the connector is mated or when the integral cover is used in the unmated state
5 Material: Made of durable soft shell material (TPE) to withstand harsh industrial environments
6 Compatibility: Designed for SB50 connectors (load side), compatible with wire sizes ranging from 16 to6 AWG (1.3 to13.3 mm²)
7 Usability: Easy to install and mount; supports mounting via hose clamps, hanger straps, or cable ties
8 Chemical resistance: Suitable for use in environments with exposure to common industrial chemicals

使用场景 APPLICATIONS

1 Industrial machinery: Generators, industrial trucks, forklifts
2 Transportation: Bus and coach electrical systems
3 Construction and maintenance: Road construction equipment, road maintenance tools
4 Off-road applications: Off-road vehicle electrical connections
5 Agricultural and farming: Farm equipment (like tractors, harvesters) and agricultural machinery
6 Logistics and warehousing: Material handling equipment in logistics sites

注意事项 PRECAUTIONS

1 Ensure the boot is properly fitted to the SB50 connector to maintain IP64 protection
2 Always use the integral cover when the connector is not mated to prevent dust and water ingress
3 Use only APP-approved crimp tools for wire connections to avoid voiding the warranty
4 Follow the recommended wire size range (16-6 AWG/1.3-13.3 mm²) for optimal compatibility
5 Mount the boot using appropriate hardware (e.g., hose clamps) that is suitable for the application's environmental conditions
6 Regularly inspect the boot for signs of wear, cracking, or damage; replace if any defects are found to ensure continued protection
3-6054P1-BK实物图

3-6054P1-BK

价格:27.42

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐