领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SB50-HDL-RED实物图
SB50-HDL-RED商品缩略图

SB50-HDL-RED

  • 工业品

价格:21.28价格含税(税率13%

200+8.5
500+8.21
1000+8.07
商品型号
SB50-HDL-RED
商品编号
C21351117
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Specifically designed for Anderson SB50 connectors to simplify mating and unmating operations, reducing manual effort.
2 Includes two self-tapping screws for secure attachment to the SB50 connector housing, ensuring stable connection during use.
3 Packaged as a bag containing 2 handles and necessary hardware, supporting multiple installation needs.
4 Constructed with durable materials compliant with Anderson SB series industrial-grade standards, ensuring long-term reliability in various working environments.

使用场景 APPLICATIONS

1 Industrial machinery: Applied to battery-powered equipment like forklifts and pallet jacks using SB50 connectors, facilitating easy power connection/disconnection during maintenance.
2 Renewable energy systems: Suitable for solar battery banks or wind power modules with SB50 connectors, enabling quick handling of power links.
3 Recreational vehicles: Used in golf carts, ATVs, or camper vans equipped with SB50 connectors to simplify battery charging or replacement.
4 Backup power setups: Ideal for UPS systems or emergency power banks, allowing fast operation of SB50 connectors.

注意事项 PRECAUTIONS

1 Follow the specified torque value (12 in-lbs /1.4 Nm) when tightening screws to avoid damaging the handle or connector housing.
2 Ensure compatibility: This handle is only for Anderson SB50 connectors; do not use with other models.
3 Avoid over-tightening screws to prevent plastic deformation of the handle or housing.
4 Store in a dry, cool environment when not in use to avoid dust accumulation or material degradation.
SB50-HDL-RED实物图

SB50-HDL-RED

价格:21.28

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐