我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-150-48AB-3Y实物图
ELG-150-48AB-3Y商品缩略图

ELG-150-48AB-3Y

  • 工业品

价格:196价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-150-48AB-3Y
商品编号
C21219908
商品毛重

1克(g)

现货: 0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell), Model: ELG-150-48AB-3Y
1 Type: Constant Voltage + Constant Current (CV+CC) dual-mode LED driver
2 Rated Output: 48V DC, 3.13A (105W)
3 Output Voltage Adjustment Range: 43.2~52.8V DC
4 Output Current Adjustment Range:1.56~3.13A
5 Input Voltage Range:100~305V AC /142~431V DC
6 Protection Level: IP65 (suitable for indoor/outdoor installation)
7 Dimming Function:3-in-1 dimming (supports 0~10V DC,10V PWM signal (100Hz~3KHz), resistance dimming)
8 Efficiency: Up to90% (typical)
9 Working Temperature Range: Case temp -40℃~+90℃ (free air convection)
10 No-load/Standby Power Consumption: <0.5W
11 Protection Functions: Over-temperature (shutdown, re-power recovery), Over-voltage (shutdown, re-power recovery), Short-circuit (hiccup mode, auto recovery), Over-current (constant current limiting, auto recovery)
12 MTBF: 2661.6K hours min (Telcordia SR-332) /313.7K hours min (MIL-HDBK-217F at25℃)
13 Certifications: UL8750, IEC/BS EN61347-1/2-13, CSA C22.2 No.250.13-12, KC61347-1/2-13, EAC TP TC004/020, BIS IS15885
14 Housing: Metal with functional ground
15 Input Wiring:3-wire (3Y model feature)
16 Power Factor: PF≥0.95@230VAC full load
17 Ripple & Noise: Max250mVp-p
18 Withstand Voltage: I/P-O/P:3.75KVAC, I/P-FG:2.0KVAC, O/P-FG:1.5KVAC
19 Isolation Resistance:100MΩ/500VDC/25℃/70%RH
20 Vibration Resistance:10~500Hz,5G,12min/cycle,72min each X/Y/Z axis
21 Guarantee:5 years

使用场景 APPLICATIONS

1 LED street lighting systems
2 LED architectural lighting (building facade, bridge lighting)
3 LED bay lighting (industrial workshops, warehouses)
4 LED flood lighting (stadiums, squares, billboards)
5 Indoor/outdoor LED lighting projects requiring IP65 protection
6 LED systems needing CV+CC dual-mode drive and dimming control

注意事项 PRECAUTIONS

1 Do NOT connect DIM- terminal to Vo- terminal during dimming setup
2 3-in-1 dimming: Minimum level ~8%; output current undefined for 0%
3 De-rate output power under low input voltage (refer to static characteristics)
4 Keep case temp (Tc) below80℃ for >50000 hours lifespan
5 Connect case to protective earth (PE) for EMC and safety
6 Install behind a switch; do NOT keep permanently connected to mains
7 Refer to user manual for IP waterproof installation
8 Final equipment must re-qualify EMC directive for entire system
9 Altitude >2000m: Ambient temp derating of3.5℃/1000m (fanless)
10 Parameters measured at230VAC, rated current, 25℃ unless specified
11 Over-temperature: Shutdown, recover by re-powering
12 Short-circuit: Hiccup mode, auto recover after fault removal
ELG-150-48AB-3Y实物图

ELG-150-48AB-3Y

价格:196

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐