我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
MFM-15-3.3实物图
MFM-15-3.3商品缩略图

MFM-15-3.3

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:45价格含税(税率13%

品牌名称
MW(明纬)
商品型号
MFM-15-3.3
商品编号
C21173313
商品毛重

1克(g)

现货: 0

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 1.93×0.94 inches (49×23.8×22mm), high density design for space-constrained applications
2 DC output specs: 3.3V voltage, 0.3~3.5A rated current,15W peak power
3 Medical safety compliance: Approved with 2×MOPP (Means of Patient Protection) according to ANSI/AAMI ES60601-1 and IEC/BS EN60601-1 standards, suitable for BF (patient contact) applications
4 Energy-efficient: No-load power consumption ≤0.1W, high efficiency up to 87%
5 Ultra-low leakage current: <80μA, ensuring safety for medical devices in patient contact scenarios
6 Wide operating temperature range: -35°C to +85°C, adaptable to harsh environments
7 EMI performance: Class B for class II configuration, reducing electromagnetic interference
8 Comprehensive protections: Short circuit, overload, overvoltage, over-temperature protection to enhance reliability
9 Class II double insulation: No FG (Functional Ground) required, simplifying installation
10 Anti-vibration:5G anti-vibration capability, suitable for mobile or portable devices
11 High isolation:4KVAC isolation for enhanced electrical safety
12 Flexible operation: No minimum load required
13 Long warranty:3 years warranty for peace of mind

使用场景 APPLICATIONS

1 Portable medical devices: Handheld diagnostic tools, portable monitoring equipment
2 Mobile clinical workstations: On-the-go patient data collection systems in hospitals
3 Medical computer monitors: Displays used in clinical diagnosis and treatment settings
4 Medical examination instruments: Routine check-up or specialized exam equipment
5 BF application devices: Patient contact medical devices like ECG machines, infusion pumps (with appropriate system consideration)

注意事项 PRECAUTIONS

1 Installation: Refer to the official manual (https://www.meanwell.com/manual.html) for proper installation guidelines
2 Operating conditions: Ensure operation within the specified temperature range (-35°C to +85°C) and input voltage range (80-264VAC)
3 Safety compliance: Follow medical safety standards when integrating into patient contact devices; maintain leakage current below 80μA
4 Load management: Do not exceed the rated power (15W) or current (0.3~3.5A)
5 Storage: Store in environments with temperature between -40°C and +85°C, non-condensing humidity
6 Vibration protection: Avoid vibration levels exceeding 5G to prevent device damage
7 Guarantee: The 3-year warranty applies to normal use; contact the manufacturer for warranty claims
MFM-15-3.3实物图

MFM-15-3.3

价格:45

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐