预售商品

ELG-75-48D2
- 工业品
价格:¥192价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- ELG-75-48D2
- 商品编号
- C21168480
- 商品毛重
1克(g)
现货: 0
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: ELG-75-48D2 (75W AC/DC LED driver from ELG-75 series)
2
Dual output mode: Constant Voltage (CV) + Constant Current (CC) for flexible LED driving
3
Wide input voltage range: 100~305VAC / 142~431VDC, compatible with global power standards
4
High protection level: IP67 rating (dustproof and waterproof), suitable for indoor and outdoor use
5
Durable design: Metal housing with fanless operation, supporting case temperature range of -40℃ to +85℃
6
Energy-efficient: Conversion efficiency up to 90%, no-load/standby power consumption <0.5W
7
Dimming capabilities: D2-type features smart timer dimming and programmable functions for customized lighting schedules
8
Safety compliance: Meets international standards like UL8750 and IEC61347
9
Long lifespan: MTBF up to 3451.7K hours (per Telcordia SR-332), with a 5-year warranty
10
Compact size: 180×63×35.5mm (L×W×H) for easy installation
使用场景 APPLICATIONS
1
LED street lighting systems: Reliable performance in outdoor environments
2
Architectural lighting: For building facades, bridges, and landscape decorations
3
Industrial bay lighting: Storage, factories, and large indoor spaces
4
LED flood lighting: Stadiums, squares, and outdoor advertising boards
5
Hazardous locations: Class I Division 2 classified areas (for HL-type models)
6
Residential and commercial lighting: Customizable schedules for energy saving
注意事项 PRECAUTIONS
1
De-rating required: Reduce load under low input voltages; refer to static characteristic sections for details
2
Wiring warning: Do not connect DIM- (or PROG- for D2-type) to Vo- terminals
3
Temperature limit: Ensure case temperature does not exceed +85℃ during operation
4
Safety connection: Connect the metal case to protective earth (PE) for EMC compliance and safety
5
Dimming notes: Minimum dimming level is ~8%; output current is undefined between 0% and 8%
6
Installation: Follow IP protection guidelines to maintain waterproof/dustproof performance
7
Cold start: First cold start setup time may be longer; repeated on/off cycles could increase setup time
8
EMC re-qualification: Final equipment manufacturers must re-qualify EMC for complete installations

ELG-75-48D2
价格:¥192
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐