领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
IDPV-65-24实物图
IDPV-65-24商品缩略图

IDPV-65-24

  • 工业品

价格:133.71价格含税(税率13%

200+53.35
500+51.57
1000+50.69
品牌名称
MW(明纬)
商品型号
IDPV-65-24
商品编号
C21102518
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: IDPV-65-24
2 Type: 65W PWM output LED driver (PCB type)
3 Input voltage range: 180~295VAC / 254~417VDC
4 Output specifications: 24V DC constant voltage, rated current 2.7A, rated power 64.8W
5 PWM output frequency: 1kHz (±20%)
6 Efficiency: Up to 90% for energy conservation
7 Built-in active PFC function to optimize power factor
8 Low no-load power consumption: <0.5W
9 Dimming function: Supports 2-in-1 dimming (0~10VDC and 10V PWM signals, dim-to-off capability)
10 Protection mechanisms: Short circuit protection (shutdown, re-power recovery), overcurrent protection (hiccup mode, auto recovery)
11 Working temperature range: -20°C ~ +40°C (ambient, free air convection)
12 Guarantee: 3-year manufacturer warranty
13 Design: PCB type for flexible integration into LED lighting systems

使用场景 APPLICATIONS

1 LED strip lighting applications (e.g., home interior decoration, commercial display racks, cabinet lighting)
2 Indoor LED lighting systems (office lighting, retail store lighting, residential living room/bedroom lighting)
3 LED decorative lighting (festive event decorations, stage lighting accents, museum exhibit lighting)
4 LED architectural lighting (building facade lighting, bridge decorative lighting, public square artistic lighting)
5 Suitable for any indoor LED lighting project requiring stable constant voltage PWM output and dimming control

注意事项 PRECAUTIONS

1 Ensure input voltage aligns with the driver's rated range (180~295VAC or 254~417VDC) to prevent damage
2 Install in a well-ventilated area to maintain proper heat dissipation (avoid operating beyond -20°C ~ +40°C)
3 Follow terminal pin assignments strictly during wiring (refer to mechanical specification diagrams) to avoid short circuits
4 For dimming: Use compatible 0~10VDC or 10V PWM signals; do not connect DIM+ to Vo- to avoid malfunctions
5 In case of short circuit/overcurrent: The driver activates protection; remove the fault and re-power to restore operation
6 Do not exceed rated output power (65W) or current (2.7A) to ensure long-term reliability
7 Do not disassemble the driver without professional guidance (risk of electric shock); contact qualified technicians for maintenance
8 Refer to the official MW installation manual (https://www.meanwell.com/manual.html) for detailed installation steps
IDPV-65-24实物图

IDPV-65-24

价格:133.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐