领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-200-24实物图
ELG-200-24商品缩略图

ELG-200-24

  • 工业品

价格:224价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-200-24
商品编号
C21079425
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: 100~305V AC / 142~431V DC, adapting to diverse power grid conditions
2 Dual output mode: Constant Voltage (CV) + Constant Current (CC), supporting direct LED driving or matching with additional DC/DC drivers
3 High energy efficiency: Up to 92% conversion rate with fanless design, reducing energy loss and maintenance needs
4 Strong environmental resistance: Case temperature range of -40~+90°C, IP65/IP67 waterproof rating suitable for both indoor and outdoor applications
5 Comprehensive protection: Over-temperature (shutdown, re-power recovery), over-voltage (shutdown, re-power recovery), short circuit (hiccup mode auto recovery), over-current (constant current limiting auto recovery)
6 Flexible dimming options: For B/AB types, 3-in-1 dimming (0~10V DC,10V PWM signal, resistance adjustment); for A/AB types, output voltage/current adjustable via built-in potentiometer
7 Long service life: >50000 hours (when case temperature ≤70°C) with 5-year warranty for reliable operation
8 Safety certified: Compliant with UL8750(Type HL), CSA C22.2 No.250.13-12, IEC/BS EN 61347 series and other international safety standards
9 Durable construction: Metal housing with protective earth, dimensions 244×71×37.5mm, weight ~1.22kg for easy installation

使用场景 APPLICATIONS

1 LED street lighting systems: Stable output for long-term outdoor operation
2 Architectural LED lighting: Suitable for indoor and outdoor decorative lighting projects
3 Industrial bay lighting: High power output meets the needs of large spaces like warehouses and factories
4 LED flood lighting: Waterproof design ideal for stadiums, squares, building facades and other open areas
5 Class I Division 2 hazardous locations: Type HL certification allows application in classified hazardous areas (with proper installation)
6 Other LED systems requiring dual CV/CC mode and wide input voltage adaptability

注意事项 PRECAUTIONS

1 Installation: Connect the metal case to protective earth (PE) to ensure EMC performance and safety; refer to Meanwell's official manual for recommended mounting directions
2 Operation: De-rating may be necessary under low input voltage conditions; check the static characteristic section of the specification for details
3 Dimming: Do not connect DIM- to Vo- when using dimming functions; the minimum dimming level is approximately 8% (output current is undefined when below 8%)
4 Standby: No-load/standby power consumption is less than 0.5W, ensuring energy efficiency in idle state
5 Maintenance: Avoid exceeding the maximum case temperature (90°C) to prolong service life; contact the manufacturer for input wiring options with PE if needed
6 Guarantee: Follow the 5-year warranty terms specified on Meanwell's official website
ELG-200-24实物图

ELG-200-24

价格:224

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐