预售商品

ELG-150-C1050B-3Y
- 工业品
价格:¥191价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- ELG-150-C1050B-3Y
- 商品编号
- C21023267
- 商品毛重
1克(g)
现货: 0
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: ELG-150-C1050B-3Y (MW Meanwell)
2
Type: Constant current LED driver
3
Input voltage range:100~360VAC,142~431VDC
4
Output parameters:72~143V DC, rated current1050mA (adjustable range525~1050mA)
5
Efficiency:92% (typical at rated load)
6
Protection rating:IP65/IP67 (waterproof, dustproof)
7
Dimming function:3-in-1 dimming (0~10VDC,10V PWM signal, resistance adjustment) for B-type
8
Input wiring:3-wire (AC/L, AC/N, PE) for -3Y model
9
Mechanical specs:219×63×35.5mm (L×W×H), weight0.95kg
10
Power factor:≥0.95 at230VAC full load
11
Protection functions:Over temperature (re-power to recover), over voltage (re-power to recover), short circuit (hiccup mode auto recovery)
12
Standby power consumption:<0.5W
13
MTBF:3102.4K hours (Telcordia SR-332)
14
Operating temp range:-40~+90℃ (case temp), storage:-40~+80℃
15
Certifications:BS EN/EN55015, EN61000-3-2 (Class C), GB/T17743, EAC TP TC020, KC KN15/KN61547
16
Guarantee:5-year warranty
使用场景 APPLICATIONS
1
LED street lighting systems
2
LED harbor and port lighting
3
LED bay lighting (industrial/business areas)
4
LED greenhouse lighting (agricultural applications)
5
LED flood lighting (outdoor venues/buildings)
6
LED tunnel lighting
7
Indoor high-moisture environments (swimming pools, wet workshops)
8
Outdoor advertising LED displays
注意事项 PRECAUTIONS
1
Installation: Connect case to PE for EMC compliance and safety
2
Dimming: Do not link DIM- to Vo-; use specified methods (0~10VDC/PWM/resistance); min dimming level ~8%
3
Temperature: Avoid exceeding +90℃ case temp; de-rate under low input voltage
4
Protection recovery: Over voltage/over temp needs re-power reset; short circuit auto-recovers after fault removal
5
Wiring: Follow color codes: AC (brown=L/blue=N/green-yellow=PE for -3Y); output (brown=Vo+/blue=Vo-)
6
Compatibility: No additional drivers with dimming; direct LED connection recommended
7
Storage: Dry environment (-40~+80℃,10~95% RH non-condensing)

ELG-150-C1050B-3Y
价格:¥191
购买数量
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐