领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HLP-80H-54实物图
HLP-80H-54商品缩略图

HLP-80H-54

  • 工业品

价格:226价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HLP-80H-54
商品编号
C21015832
商品毛重

1克(g)

  • 广东仓0

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: HLP-80H-54
2 Type: Waterproof LED driver power supply (80W single output)
3 Universal AC input: 90~305VAC full range, compatible with DC input (127~431VDC)
4 Output parameters: DC 54V constant current 1.5A
5 Protection functions: Over current, over voltage, over temperature protection (auto-recovery after fault removal)
6 Cooling method: Passive cooling via free air convection
7 Dimming function: 3-in-1 dimming (1-10VDC signal, PWM signal, resistance adjustment)
8 Suitable for dry/damp LED lighting systems
9 Long lifespan: 3 years warranty, 100000 hours MTBF
10 High efficiency: Up to 90%
11 High power factor: PF>0.95 at 75% load (115VAC/230VAC input)
12 Certifications: CE, CB, UL compliant

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lights, garden lights, LED signs, architectural facade lighting (waterproof for damp environments)
2 Indoor LED lighting: Commercial spaces (shops, offices), industrial areas (warehouses, factories) with dry/damp conditions
3 LED display systems: Outdoor billboards, indoor panels requiring stable power
4 Landscape lighting: Parking lots, tunnels, scenic area lighting needing reliable waterproof drivers

注意事项 PRECAUTIONS

1 Mandatory grounding: Connect FG pin properly to avoid electrical hazards
2 Dimming rules: Do not link DIM- to output V-; follow correct connection for 0% brightness
3 Operating temperature: -40~+60℃; storage: -40~+85℃, humidity 20~90% RH (non-condensing)
4 Avoid overload: Do not exceed rated 54V voltage or 1.5A current
5 Compatible connectors: Use JST B6P-VH (or equivalent) for AC/DC input/output
6 Fault recovery: Wait for driver to cool down or remove fault before restarting after auto-shutdown
7 Do not disassemble: Disassembly may cause shock or component damage
HLP-80H-54实物图

HLP-80H-54

价格:226

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐