领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
114411P1实物图
114411P1商品缩略图

114411P1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:7.16价格含税(税率13%

200+2.86
500+2.76
1000+2.72
商品型号
114411P1
商品编号
C20994860
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power Products (APP)
2 Model: 114411P1 (PP75 series Powerpole connector)
3 High current handling: Up to 120 Amps per pole (wire-to-wire, 6 AWG)
4 Voltage rating: 75V AC/DC (continuous), 600V UL recommended voltage
5 Wide wire compatibility: Accepts 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²) wires; reducing bushings support smaller wires
6 Multi-application design: Suitable for wire-to-wire, wire-to-board, wire-to-busbar connections
7 Durable housing: Standard polycarbonate or chemical resistant (CR) PC/PBT blend (resists industrial solvents)
8 Locking capability: Locking housings secure to each other and mounting pads to prevent accidental disconnection
9 Long contact life: Silver-plated contacts support up to 10,000 mating cycles
10 Compact PCB contacts: Mini-Powerclaw PCB contacts minimize footprint for space-constrained designs
11 Low contact resistance: 0.20 milliohms (wire-to-wire) for efficient power transfer
12 Safety compliance: UL 1977, CSA certified; IP10 touch safety (wire contacts)
13 Wide operating temperature: -20°C to 105°C (standard housings)

使用场景 APPLICATIONS

1 Industrial automation: Control panel to motor/sensor power links
2 Renewable energy: Solar inverter-battery connections, wind turbine distribution
3 EV infrastructure: High-current EV charging station power transfer
4 Robotics: Wire-to-board connections in robotic arms/mobile robots
5 Telecom power: Busbar links in telecom PDUs
6 Heavy-duty equipment: Forklift, construction machinery power connections
7 Battery systems: Industrial battery pack wire-to-wire/busbar links
8 Industrial controls: PLC/HMI wire-to-board connections

注意事项 PRECAUTIONS

1 Use APP-recommended crimp tools for proper contact termination
2 Follow specified wire stripping lengths to ensure connection integrity
3 Do not exceed per-pole current rating (120A max) to avoid overheating
4 Use CR housings for harsh solvents; standard housings are not suitable
5 Utilize strain relief grommets to protect wires from bending stress
6 Ensure locking housings are fully engaged in high-vibration environments
7 Operate within -20°C to 105°C (standard) temperature range
8 Do not mix incompatible contact types (wire/PCB/busbar) in housings
9 Follow UL/CSA/IEC standards for safe installation
10 Use mounting wings for secure fixture to panels/boards
114411P1实物图

114411P1

价格:7.16

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐