领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HBG-100-36DA实物图
HBG-100-36DA商品缩略图

HBG-100-36DA

  • 工业品

价格:244价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HBG-100-36DA
商品编号
C20956390
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Constant current mode output for stable LED driving
1 Circular metal housing with Class I design, ensuring excellent heat dissipation and structural durability
2 Built-in active PFC function to optimize power factor and energy efficiency
3 High IP67/IP65 protection rating, suitable for both indoor and outdoor installations
4 DALI dimming interface (DA type) for flexible and precise brightness adjustment
5 Wide input voltage range (90-305VAC) for global application compatibility
6 Long service life (typical >50000 hours) and 5-year manufacturer warranty
7 Compliant with multiple international safety standards (CE, CB, UL, etc.) to ensure reliable operation

使用场景 APPLICATIONS

LED stage lighting systems requiring accurate brightness control
1 Industrial bay lighting and high bay lighting in factories, warehouses, and large commercial spaces
2 Indoor and outdoor LED spot lighting for retail stores, exhibition halls, and residential areas
3 Hazardous locations (Class I Division 2, classified hazardous areas) where safe and stable power supply is essential
4 Various LED lighting fixtures such as hanging lights, chain-mounted lights, and spotlight assemblies

注意事项 PRECAUTIONS

Inspect the driver's appearance for cracks or damage before installation, especially if the package is damaged
1 Avoid dropping or impacting the driver to prevent internal component failure
2 All screws (including suspension screws) must be used with spring washers and tightened securely
3 The total weight of the luminaire (including the driver) should not exceed 10kg to ensure installation safety
4 Protect the luminaire from shock during transportation and handling to avoid damage
5 Follow all installation guidelines carefully to prevent the luminaire from falling and causing injuries
6 For DA type drivers, ensure correct wiring of the DALI interface to avoid dimming function malfunctions
HBG-100-36DA实物图

HBG-100-36DA

价格:244

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐