领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-75-36D2实物图
ELG-75-36D2商品缩略图

ELG-75-36D2

  • 工业品

价格:192价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-75-36D2
商品编号
C20949576
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell)
Model: ELG-75-36D2
1 75W AC/DC LED driver with constant voltage + constant current (CV+CC) dual output mode
2 Wide input voltage range: 100~305VAC or 142~431VDC
3 Output parameters: Rated voltage 36V (adjustable range:18~36V), rated current range:1.05~2.1A, rated power:75.6W
4 High efficiency up to89% (typical), fanless design for silent operation
5 IP67/IP65 protection rating, suitable for indoor and outdoor use
6 Built-in active PFC function: Power factor ≥0.97@115VAC full load, ≥0.95@230VAC full load, ≥0.92@277VAC full load
7 Low power consumption: No-load/standby power <0.5W
8 Wide operating temperature range: -40℃~+85℃ (case temperature)
9 Multiple protection functions: Over-temperature (shutdown, re-power to recover), over-voltage (same), short circuit (hiccup mode, auto recover), over-current (constant current limiting, auto recover)
10 Long service life: MTBF ≥3451.7K hours (Telcordia SR-332 standard at25℃)
11 Compliance with multiple safety standards: UL8750(Type HL), CSA C22.2 No.250.13-12, IEC61347-1/2-13, etc.
12 D2-Type features: Built-in smart timer dimming function (customizable by user request), supports up to14 consecutive hours of adaptive proportion dimming, with preset profiles for residential/street/tunnel lighting
13 Metal housing design for good heat dissipation
14 Isolation performance: I/P-O/P3.75KVAC, I/P-FG2KVAC, O/P-FG1.5KVAC; isolation resistance ≥100MΩ@500VDC (25℃,70%RH)
15 Ripple and noise: Max250mVp-p

使用场景 APPLICATIONS

1 LED street lighting (suitable for D02-Type profile)
2 LED architectural lighting
3 LED bay lighting
4 LED floodlighting
5 Residential lighting (suitable for D01-Type profile)
6 Tunnel lighting (suitable for D03-Type profile)
7 Class I, Division2 hazardous (classified) locations (Type HL)
8 Indoor and outdoor LED lighting systems requiring waterproof and dustproof drivers

注意事项 PRECAUTIONS

1 Installation: Connect the driver's case to protective earth (PE) for EMC performance and safety; follow recommended mounting directions (refer to Meanwell's official manual at https://www.meanwell.com/manual.html)
2 Wiring: Use specified wire types (e.g., SJOW17AWGx2C or H05RN-F1.0mm); for3-wire input models, ensure proper PE connection
3 Operation:
4 De-rating may be required under low input voltages (refer to the static characteristic section for details)
5 Do not exceed the maximum case temperature of +85℃
6 When operating at altitudes above2000m, derate the case temperature by3.5℃ per1000m (fanless model)
7 Dimming: For D2-Type smart timer dimming, use user-defined profiles; do not connect DIM- terminal to Vo- terminal
8 Protection: In case of over-temperature or over-voltage protection activation, re-power the driver to recover; short circuit protection uses hiccup mode (auto recover after fault removal); over-current protection uses constant current limiting (auto recover)
9 Compliance: This driver is a component; the final equipment manufacturer must re-qualify the EMC directive for the complete system
ELG-75-36D2实物图

ELG-75-36D2

价格:192

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐