领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
HBG-160P-36B实物图
HBG-160P-36B商品缩略图

HBG-160P-36B

  • 工业品

价格:202价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HBG-160P-36B
商品编号
C20944078
商品毛重

1克(g)

  • 广东仓0

购买数量

(36/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), model: HBG-160P-36B, series: HBG-160P
2 Type: 160W AC/DC PCB-type waterproof LED driver with circular shape design
3 Input voltage range: 90~305VAC (wide global compatibility)
4 Output parameters: 36V DC rated voltage, 4.4A rated current, dual-mode (Constant Voltage + Constant Current) output
5 Built-in active PFC: PF ≥0.95 at 230VAC full load, low harmonic distortion
6 High efficiency: Up to 93.5% (series level), minimal energy loss
7 Long lifespan: Typical 50000 hours, stable operation over time
8 5-year warranty: Reliable after-sales support
9 3-in-1 dimming (B-type): 1-10VDC, 10V PWM (100Hz-3kHz), resistance adjustment
10 Protection: Overcurrent (auto-recover), overvoltage (auto-recover/re-power), overtemperature (shutdown then auto-recover)
11 Safety compliance: CB, CE, UL, and other international standards
12 Waterproof design: Suitable for damp/outdoor environments

使用场景 APPLICATIONS

1 Indoor: LED bay lighting (warehouses/workshops), spot lighting (retail/exhibitions), down lighting (offices/homes), stage lighting (theaters/concerts)
2 Outdoor: Mining lighting (mines/tunnels), street lighting, landscape lighting (parks/gardens), parking lot lighting, waterproof LED signboards
3 General: Any LED system needing stable power, flexible dimming, wide input voltage, and waterproof performance

注意事项 PRECAUTIONS

1 Wiring: Do not connect DIM+ to V+ terminal
2 Dimming: For B-type, dimming source current is 100uA; avoid additional drivers
3 De-rating: Required under low input voltage
4 Temperature: Operate within -40~+45°C
5 Storage: -40~+85°C, 10~95% RH (non-condensing)
6 Protection recovery: Auto-recover after fault removal (overvoltage may need re-power)
7 Guarantee: Follow terms; improper use voids warranty
8 DALI (DA-type): Comply with standards and correct wiring
HBG-160P-36B实物图

HBG-160P-36B

价格:202

购买数量

(36/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐