领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-200-24-3Y实物图
ELG-200-24-3Y商品缩略图

ELG-200-24-3Y

  • 工业品

价格:224价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-200-24-3Y
商品编号
C20938402
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Constant Voltage + Constant Current dual-mode output, adaptable to diverse LED load requirements
2 High energy efficiency up to 93%, minimizing power loss and heat emission
3 Fanless design, supporting wide operating case temperature range (-40℃ ~ +90℃ under free air convection)
4 IP67/IP65 ingress protection, dustproof and waterproof for indoor and outdoor applications
5 Multiple dimming options available (varies by model): 3-in-1 dimming (0~10VDC,10V PWM, resistance), smart timer dimming, DALI control
6 Metal housing with protective earth (PE) connection for enhanced safety and EMC performance
7 Low no-load/standby power consumption (<0.5W), meeting energy-saving standards
8 Long service life (>50000 hours at case temperature ≤70℃), reducing maintenance frequency
9 5-year manufacturer warranty for reliable use
10 3-wire input (ACL,ACN,PE) for stable power supply (specific to 3Y model)

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lamps, floodlights, landscape lighting (resistant to rain and dust)
2 Indoor industrial lighting: High bay/low bay LED lamps in factories and warehouses
3 Architectural lighting: Facade lighting, decorative lighting for buildings and public spaces
4 Commercial lighting: LED systems in shopping malls, parking lots, and retail stores
5 Hazardous locations: Class I Division 2 areas (occasional flammable gas/vapor presence, non-continuous hazardous environments)

注意事项 PRECAUTIONS

1 Must connect the metal housing to protective earth (PE) for complete EMC compliance and safety
2 When using dimming functions, do not connect DIM- terminal to Vo- terminal to avoid damage
3 Dimming notes: Minimum dimming level is ~8%; output current is undefined for 0% < Iout <8%
4 Under low input voltage, derate output load according to static characteristic specifications
5 The driver is a component; final equipment manufacturers must re-qualify EMC for the complete system
6 For altitudes above 2000m, derate ambient temperature by3.5℃ per1000m (fanless model)
7 Follow official installation manual to maintain IP rating (proper wiring and sealing)
8 Comply with ErP regulations: Do not permanently connect to mains; install behind a switch
9 Refer to official website for detailed warranty terms
ELG-200-24-3Y实物图

ELG-200-24-3Y

价格:224

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐