领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-100-C700A-3Y实物图
ELG-100-C700A-3Y商品缩略图

ELG-100-C700A-3Y

  • 工业品

价格:168价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-100-C700A-3Y
商品编号
C20938400
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Constant current mode output with rated current of 700mA, adjustable range of 350~700mA via built-in potentiometer
2 Wide input voltage range: 100~305VAC (142~431VDC), compatible with multiple power grid standards
3 High protection level IP67/IP65, suitable for both indoor and outdoor installations
4 High energy efficiency up to 92%, low no-load/standby power consumption (<0.5W) to save energy
5 Built-in active PFC function, power factor ≥0.92 at 277VAC full load
6 Multiple safety protection functions: Over-temperature, over-voltage, short-circuit protection (automatic recovery after fault removal)
7 Durable metal housing with functional ground for stability and safety
8 Support 3-in-1 dimming (0~10Vdc,10V PWM signal, resistance) for flexible lighting control
9 Wide working temperature range (-40~+90℃ case temp) to adapt to harsh environments
10 5-year warranty for reliable long-term use

使用场景 APPLICATIONS

1 LED street lighting: Urban roads, suburban streets, highways (waterproof and wide temp range)
2 Outdoor flood lighting: Stadiums, squares, building facades, landscape lighting
3 Harbor and bay lighting: Marine environments with moisture and salt spray resistance
4 Greenhouse lighting: Stable current output for plant growth lighting systems
5 Industrial/commercial lighting: High bay lights, warehouse lighting, shopping mall display lighting
6 Hazardous location lighting: Class I Division 2 classified areas (e.g., oil refineries, chemical plants) with Type HL model

注意事项 PRECAUTIONS

1 Installation: Connect the case to protective earth (PE) for EMC performance and safety; ensure waterproofing during outdoor installation
2 Dimming: Do not connect DIM- to Vo- for 3-in-1 dimming models; minimum dimming level is ~8%, output current undefined between 0% and 8%
3 Operation: De-rating may be required under low input voltages; avoid overloading beyond rated power
4 Maintenance: Do not disassemble without professional help; contact manufacturer for repairs
5 Storage: Keep in dry, cool place (-40~+80℃,10~95% RH non-condensing)
ELG-100-C700A-3Y实物图

ELG-100-C700A-3Y

价格:168

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐