领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-150-54A-3Y实物图
ELG-150-54A-3Y商品缩略图

ELG-150-54A-3Y

  • 工业品

价格:181价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-150-54A-3Y
商品编号
C20874807
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output mode: Constant Voltage (CV) and Constant Current (CC) to adapt to different LED driving needs
2 High waterproof rating: IP67/IP65, suitable for both indoor and outdoor applications
3 Wide operating temperature range: Case temperature from -40℃ to +90℃, fanless design ensures long-term stable operation
4 High conversion efficiency: Up to 91%, effectively reducing energy consumption and heat generation
5 Low no-load power consumption: Less than 0.5W, meeting energy-saving standards
6 Built-in active PFC function: Power factor ≥0.92 at 277VAC full load, improving power grid compatibility
7 Multiple dimming options: Supports 0~10VDC, 10V PWM (100Hz~3KHz) and resistance dimming; optional smart timer dimming and DALI interface
8 Durable metal housing: With functional grounding, enhancing heat dissipation and mechanical protection
9 Comprehensive protection mechanisms: Over-temperature (OTP), over-voltage (OVP), over-current (OCP) and short-circuit (SCP) protection, auto-recovery in hiccup mode
10 Long service life: Typical lifespan over 50,000 hours when case temperature is ≤80℃, high MTBF value
11 Compliance with multiple safety standards: UL8750, IEC61347-1/2-13, CSA C22.2 No.250.13-12, GB19510.1/14, etc.
12 5-year warranty: Provides reliable after-sales support
13 Compact size: Dimensions of 219×63×35.5mm (L×W×H), easy to install
14 3-wire input design (3Y model): Improves electrical safety and grounding effect
15 Adjustable output: A-type model allows output voltage/current adjustment via built-in potentiometer

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lamps, floodlights, architectural facade lighting, garden landscape lighting
2 Indoor LED lighting: Industrial bay lighting, commercial shopping mall lighting, office lighting, residential lighting
3 Special environment applications: Tunnel lighting, parking lot lighting, high-humidity areas (due to IP67/IP65 protection)
4 Hazardous locations: Suitable for Class I, Division 2 hazardous (classified) locations (Type HL for DA-type models)
5 Energy-saving projects: Compatible with energy-efficient LED systems to meet green building requirements

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (PE connection for 3Y model) to achieve complete EMC performance and safety; avoid sealed installation without ventilation
2 Dimming operation: Do not connect DIM- to Vo-; the minimum dimming level is about 8%, and output current is undefined when 0%
3 Voltage range: Operate within the specified input voltage range (100~305VAC/142~431VDC); de-rating may be required under low input voltages
4 Temperature management: Do not exceed the maximum case temperature (+90℃); derate ambient temperature by 3.5℃ per 1000m above 2000m altitude
5 Wiring: Follow the correct wiring diagram (brown for AC/L, blue for AC/N, green/yellow for PE) and use wires of appropriate specifications
6 Maintenance: Do not disassemble the driver; contact professional technicians for repair if malfunctions occur
7 Compliance: Final equipment manufacturers must re-qualify the EMC directive for the complete installation
8 Guarantee: Refer to Meanwell's official website for detailed warranty terms and conditions
ELG-150-54A-3Y实物图

ELG-150-54A-3Y

价格:181

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐