领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELGT-150-C700D2实物图
ELGT-150-C700D2商品缩略图

ELGT-150-C700D2

  • 工业品

价格:400.15价格含税(税率13%

192+159.66
496+154.33
992+151.69
品牌名称
MW(明纬)
商品型号
ELGT-150-C700D2
商品编号
C20867747
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), Model: ELGT-150-C700D2
2 Type: 105-150W Class II AC/DC LED driver with constant current mode output
3 Rated parameters: Rated current 700mA, rated power 140.8W, input voltage range 100-305VAC
4 Construction: Metal housing design with functional ground, no fan (relying on free air convection for heat dissipation)
5 Efficiency & power management: High efficiency up to 92%, built-in active PFC function, no load/standby power consumption <0.5W
6 Protection ratings: IP67/IP65 rating suitable for indoor/outdoor installations; equipped with short circuit (hiccup mode, auto recovery), over voltage (auto recovery after fault removal), over temperature (shutdown output, re-power to recover) protections
7 Dimming functions: Supports 3-in-1 dimming (0-10Vdc, 10V PWM signal, resistance adjustment), smart timer dimming, DALI interface
8 Reliability: Typical lifetime ≥50000 hours, 5-year warranty; operates at case temperature range of -40°C to +90°C
9 Compliance: Meets safety standards like EN60598, BS EN61347-1/-2-13, IEC/EN 61000-3-2/-3

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lighting, harbor lighting, bay lighting, floodlight lighting, garden lighting
2 Indoor LED lighting: Greenhouse lighting (plant growth), industrial bay lighting
3 Class II application scenarios (no earth connection available/required)
4 Residential and commercial LED systems needing constant current drive and dimming capabilities

注意事项 PRECAUTIONS

1 Installation: Match environment to IP rating (IP67 for outdoor wet areas, IP65 for indoor/damp); avoid blocking air convection to prevent overheating
2 Dimming: Do not connect DIM- to Vo-; use correct signal sources (0-10Vdc, PWM, resistance) per model
3 Circuit protection: Use type B (3 units) or C (6 units) circuit breakers at 230VAC
4 Smart timer: For D2-Type models, follow setup guides (e.g., D01 for residential, D02 for street lighting)
5 Storage: Keep at -40~+85°C, 20-95% RH (non-condensing)
6 Guarantee: 5-year coverage under normal use; contact MW for LED compatibility issues
ELGT-150-C700D2实物图

ELGT-150-C700D2

价格:400.15

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐