领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
LDD-1000LW实物图
LDD-1000LW商品缩略图

LDD-1000LW

  • 工业品

价格:45价格含税(税率13%

品牌名称
MW(明纬)
商品型号
LDD-1000LW
商品编号
C20827160
商品毛重

1克(g)

  • 广东仓0

购买数量

(240/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC-DC constant current step-down LED driver with stable 1000mA output current
2 Wide input voltage range: 6~36VDC, compatible with diverse low-voltage power sources
3 High conversion efficiency up to 95%, minimizing energy loss and heat
4 IP67 waterproof rating: Fully encapsulated design suitable for outdoor/damp environments
5 Multiple protection functions: Short circuit (auto recovery) and over-temperature (auto recovery)
6 Flexible dimming control: Supports PWM dimming (100-500Hz) and remote ON/OFF
7 Compact size, low cost, and high reliability for long-term use
8 3-year manufacturer warranty for quality assurance

使用场景 APPLICATIONS

1 Outdoor LED lighting: Street lights, garden lights, landscape illumination (IP67 waterproof)
2 Indoor commercial lighting: Shop signs, display cases, office downlights
3 Industrial lighting: Factory floors, warehouse lighting (high efficiency and durability)
4 Automotive LED applications: Vehicle interior/exterior lights (compatible with 12V/24V systems)
5 DIY LED projects: Custom signage, home strip lights, emergency lighting
6 Residential lighting: Decorative LED fixtures, under-cabinet lights

注意事项 PRECAUTIONS

1 Ensure input voltage is within 6~36VDC to prevent driver damage
2 Do not exceed 1000mA output current or 30VDC output voltage
3 Avoid full submersion even with IP67 rating (check manufacturer guidelines)
4 Follow correct wiring instructions (refer to pin configuration in the manual)
5 Use PWM dimming signals within 100-500Hz for optimal performance
6 Operate within working temperature range (-40~85℃) to maintain performance
7 Do not disassemble the driver (risk of electric shock or product failure)
8 Store in dry, cool place (storage temp: -40~125℃, humidity:20~95% RH non-condensing)
LDD-1000LW实物图

LDD-1000LW

价格:45

购买数量

(240/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐