我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HLG-240H-15A实物图
HLG-240H-15A商品缩略图

HLG-240H-15A

  • 工业品

价格:311价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HLG-240H-15A
商品编号
C20810264
商品毛重

1克(g)

现货: 0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Rated power: 240W, suitable for driving high-power LED lighting systems
2 Dual-mode output: Supports both Constant Voltage (CV) and Constant Current (CC) modes, adapting to diverse LED load requirements
3 High waterproof protection: IP67/IP65 rating, enabling reliable operation in indoor and outdoor environments (resistant to rain, dust, etc.)
4 Robust construction: Metal housing with Class I design, enhancing durability and heat dissipation performance
5 Energy efficiency: Conversion efficiency up to 93.5%, reducing energy consumption and operational costs
6 Wide input voltage range: 90~305VAC, compatible with global power grid standards
7 Flexible dimming options: 3-in-1 dimming function (1-10VDC, 10V PWM signal, resistance adjustment) available for select models, allowing precise brightness control
8 Long service life: Typical lifetime exceeding 60000 hours with a 7-year warranty, ensuring long-term reliability and minimal maintenance

使用场景 APPLICATIONS

1 Outdoor lighting applications: LED street lamps, parking lot lighting systems, LED fishing lamps
2 Indoor industrial lighting: High-bay LED lights in warehouses, factories, and large commercial spaces
3 Agricultural lighting: LED greenhouse lighting for plant growth and cultivation
4 Hazardous location lighting: Class 1 Division 2 hazardous areas (using Type HL certified models)

注意事项 PRECAUTIONS

1 Waterproof installation: Use recommended waterproof connectors (e.g., M12/M15 series) or cable joiners (CJT series) to maintain IP protection rating; avoid exposing internal components to moisture
2 Temperature management: Operate within the case temperature range of -40~+90°C; adjust load according to ambient temperature (refer to output load vs temperature curve) to prevent overheating
3 Dimming operation: For dimmable models, do not connect the DIM+ terminal to the V+ terminal; use compatible dimming signals (1-10VDC, PWM, or resistance) as specified
4 Safety compliance: Follow local safety standards and guidelines; use Type HL models only in approved hazardous locations
5 Wiring guidelines: Adhere to the provided wiring diagrams (e.g., switch and relay connection schematics) to ensure correct and safe operation
HLG-240H-15A实物图

HLG-240H-15A

价格:311

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐