我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
XLG-200-H-DA2实物图
XLG-200-H-DA2商品缩略图

XLG-200-H-DA2

  • 工业品

价格:211价格含税(税率13%

品牌名称
MW(明纬)
商品型号
XLG-200-H-DA2
商品编号
C20773479
商品毛重

1克(g)

现货: 0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: XLG-200-H-DA2
2 Wide input voltage range: 100-305V AC (Class I electrical device)
3 Constant power mode operation: full power output at 75°C, supports 100% load for outdoor applications
4 IP67-rated metal case: provides excellent waterproof and dustproof performance, suitable for harsh outdoor environments
5 Advanced dimming function: DALI-2 dimming with minimum output level of 0.8%
6 Optional auxiliary power: 12V/250mA (available for DA2-A type models)
7 High conversion efficiency: up to 94%, energy-saving
8 Comprehensive protection mechanisms: short circuit protection (SCP), over-temperature protection (OTP), over-voltage protection (OVP), input over-voltage protection (for India version)
9 Long service life: MTBF >50,000 hours, backed by a 5-year manufacturer warranty
10 Compliance with international standards: meets safety certifications (UL, CB, CE, SELV) and EMI/EMC regulations

使用场景 APPLICATIONS

1 Outdoor public lighting: street lighting, floodlight lighting, bay lighting
2 Specialized lighting applications: stage lighting, fishing lighting, horticulture lighting
3 Industrial hazardous locations: Class I Division 2 areas (applicable to Type HL models)

注意事项 PRECAUTIONS

1 Derate output current when operating at ultra-high ambient temperatures to ensure stability
2 At input voltages below 120VAC and ambient temperatures below 30°C, the device may restart within one second after power-on (normal phenomenon)
3 Follow recommended mounting directions to ensure optimal heat dissipation
4 Do not exceed rated input voltage (100-305V AC) or output power (200W) to avoid damage
5 Ensure proper grounding (Class I device) to prevent electric shock hazards
6 Avoid exposure to temperatures outside working range (-40°C to 90°C case temp) or extreme humidity (0-95% RH non-condensing)
7 Handle with anti-static measures to prevent ESD damage to internal components
8 For outdoor use, check IP67 seal integrity (no cracks/damage) to maintain waterproof performance
9 Correctly connect DALI signals between DA+ and DA- terminals when using dimming functions
10 For India version devices: input over-voltage protection withstands 440V AC for up to 48 hours, but do not operate beyond rated input range continuously
XLG-200-H-DA2实物图

XLG-200-H-DA2

价格:211

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐