领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ODLV-45-36实物图
ODLV-45-36商品缩略图

ODLV-45-36

  • 工业品

价格:105.2价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ODLV-45-36
商品编号
C20759441
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: ODLV-45-36, rated power:45W, rated output voltage:36V, rated output current:1.25A
2 Constant Voltage PWM style output with constant frequency of1kHz
3 Plastic housing with Class II design, built-in active PFC function
4 Low no-load power consumption: <0.5W (Blank-Type)
5 IP67 protection rating, suitable for both indoor and outdoor installations
6 Supports 2-in-1 dimming (dim-to-off) function via 0~10VDC or10V PWM signals (frequency range300~3000Hz)
7 High efficiency: up to88% (at rated load)
8 Wide input voltage range:90~295VAC
9 Multiple protection functions: short circuit protection (shutdown, re-power recovery), overcurrent protection (hiccup mode, auto recovery)
10 Wide operating temperature range: -20~+85°C (case temp), storage temp: -40~+85°C
11 Compliant with safety standards like IEC/EN61347, BS1363
12 3-year warranty

使用场景 APPLICATIONS

1 LED strip lighting systems
2 Indoor LED lighting (office, home, commercial spaces)
3 LED decorative lighting (festive decorations, display cases)
4 LED architectural lighting (building facades, bridges, monuments)
5 Industrial lighting applications
6 Outdoor lighting (garden lights, signage, landscape lighting) due to IP67 waterproof rating

注意事项 PRECAUTIONS

1 Ensure input voltage is within the range of90~295VAC before connecting
2 For dimming operation: use compatible0~10VDC or10V PWM signals; do not connect DIM+ terminal to Vo- terminal
3 Operating temperature should not exceed -20~+85°C (case temp); derating may be required under low input voltage or high ambient temperature
4 In case of short circuit: remove fault condition and re-power the driver to resume operation
5 Overcurrent protection triggers hiccup mode; auto-recovers once fault is removed
6 Store in environment with temp-40~+85°C and20~90% RH (non-condensing)
7 Follow mechanical installation guidelines (correct wire assignments, cable types)
8 Do not expose to extreme environments beyond specifications
ODLV-45-36实物图

ODLV-45-36

价格:105.2

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐