领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
APV-8-12实物图
APV-8-12商品缩略图

APV-8-12

  • 工业品

价格:24价格含税(税率13%

品牌名称
MW(明纬)
商品型号
APV-8-12
商品编号
C20716474
商品毛重

1克(g)

  • 广东仓0

购买数量

(144/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), Model: APV-8-12
2 Constant voltage output design (rated DC voltage:12V)
3 Universal input range: 90-264VAC or 127-370VDC
4 Rated output power:8W; rated output current:0.67A (current range:0-0.67A)
5 Multiple protection functions: short circuit (hiccup mode, auto recovery), overload (over 105% rated power, auto recovery), over voltage (13.8-16V, zener diode clamping)
6 Class II power unit with no FG pin; fully isolated plastic case
7 IP30 protection rating (against solid objects >2.5mm)
8 Small and compact size; cooling via free air convection
9 Low no-load power consumption: <0.5W
10 High conversion efficiency:80%
11 Voltage tolerance: ±5.0%; line regulation: ±0.5%; load regulation: ±2.0%
12 Working temperature range: -30~+70°C (refer to derating curve for high-temperature operation)
13 Compliance with relevant safety standards
14 2-year warranty

使用场景 APPLICATIONS

1 Indoor LED lighting (e.g., ceiling lights, downlights)
2 LED decorative lighting (e.g., home decor strip lights, holiday decorations)
3 LED office lighting (e.g., under-cabinet lights, desk lamp LEDs)
4 LED signage (e.g., small LED displays, nameplates, indicator signs)
5 Other small-power LED applications requiring constant voltage supply (e.g., small LED modules, backlighting for small devices)

注意事项 PRECAUTIONS

1 Operate within the specified input voltage (90-264VAC/127-370VDC) and output current (0-0.67A) ranges
2 Refer to the derating curve when working at temperatures above 50°C to avoid overheating
3 Ensure sufficient ventilation as the unit relies on free air convection for cooling
4 Do not expose to water or humid environments (IP30 does not provide waterproof protection)
5 Do not exceed the rated output power (8W) to prevent damage
6 Follow correct wiring procedures (separate AC input and DC output)
7 Do not disassemble the unit to avoid electric shock or component damage
8 Check for visible case/wire damage before use
9 Store in a dry, cool place when not in use
APV-8-12实物图

APV-8-12

价格:24

购买数量

(144/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐