领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SPD-20HP-480S实物图
SPD-20HP-480S商品缩略图

SPD-20HP-480S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:128价格含税(税率13%

品牌名称
MW(明纬)
商品型号
SPD-20HP-480S
商品编号
C20694456
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well)
2 Model: SPD-20HP-480S
3 Series connection style for TN system integration
4 UL1449 Type 4 Component assemblies, compliant with UL1449 Fourth Edition, EAC TP TC 004
5 Line to Ground and Line to Line surge protection
6 Maximum discharge current (I_max):20kA (8/20μs), 20kV surge capability
7 Low Measured Limiting Voltage (MLV) and Voltage Protection Level (U_p)
8 Thermally protected: built-in disconnect prevents fire/hazards under extreme conditions
9 Double insulation cable wire (UL2586 16AWG-XC)
10 LED status indicator: green on=functional, off=needs replacement
11 IP66 rating for indoor/outdoor use
12 Operating voltage:347~480VAC 50/60Hz; continuous U_c:510VAC
13 Suitable for class I insulated LED driver surge protection

使用场景 APPLICATIONS

1 Outdoor and commercial LED lighting
2 Roadway and street lighting
3 Traffic signal lighting
4 Digital signage displays
5 Wall washing lighting
6 Parking garage/lot lighting
7 Flood lighting systems
8 Tunnel lighting setups

注意事项 PRECAUTIONS

1 Install in series with TN system lines (follow official diagram)
2 Verify service voltage with voltmeter before installation
3 Do not install if voltage exceeds rated values
4 Disconnect power before installation/maintenance
5 Ensure all connections are correct before energizing
6 Replace device if LED indicator is off
7 Use manufacturer-recommended backup fuse
8 Avoid prolonged submersion beyond IP66 limits
9 Refer to Mean Well's official docs for detailed info
SPD-20HP-480S实物图

SPD-20HP-480S

价格:128

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐