领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
MFM-30-15实物图
MFM-30-15商品缩略图

MFM-30-15

  • 工业品

价格:67价格含税(税率13%

品牌名称
MW(明纬)
商品型号
MFM-30-15
商品编号
C20680732
商品毛重

1克(g)

  • 广东仓0

购买数量

(144/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact pin-type design with dimensions 2.58"×1.38" (65.5×35.3×23mm), high density for space-constrained medical devices
2 Complies with ANSI/AAMI ES60601-1 and IEC/BS EN60601-1 medical safety standards, featuring 2×MOPP isolation level suitable for BF (patient contact) applications
3 Ultra-low no-load power consumption ≤0.075W, energy-efficient and eco-friendly
4 Extremely low leakage current <80uA, ensuring high safety for medical use
5 Wide input voltage range 80-264VAC, compatible with global power grids
6 Wide operating temperature range from -40°C to +85°C, adaptable to harsh environments
7 EMI Class B emission standard, minimizing electromagnetic interference to other devices
8 Built-in protection functions: short circuit, overload, overvoltage protection; no minimum load required
9 3-year manufacturer warranty for reliable long-term use

使用场景 APPLICATIONS

1 Portable medical devices: Handheld diagnostic tools, portable monitors, and other battery-powered or mobile medical equipment
2 Mobile clinical workstations: Nursing carts, mobile treatment units with integrated medical devices
3 Medical computer monitors: Display units used in clinics, hospitals, or diagnostic rooms
4 Medical examination instruments: Small lab analyzers, imaging devices, and other equipment requiring stable power supply
5 BF-rated applications: Devices that have direct contact with patients (e.g., certain physiological monitors)

注意事项 PRECAUTIONS

1 Installation: Refer to the mechanical specification drawing for correct mounting dimensions and pin connections; ensure proper isolation and grounding as per safety standards
2 Operation: Do not exceed the rated output voltage (15V) and current; avoid operating outside the temperature range (-40~+85°C) to prevent performance degradation or damage
3 Safety: This power supply is intended for medical use only; do not modify or use in non-medical systems without professional evaluation
4 Maintenance: No user-serviceable components inside; contact qualified technicians for repairs or troubleshooting
5 Guarantee: The 3-year warranty is valid for proper use as per the user manual; misuse (overloading, improper installation) may void the warranty
6 Environmental: Store in a dry, dust-free environment when not in use; avoid exposure to moisture or corrosive substances
MFM-30-15实物图

MFM-30-15

价格:67

购买数量

(144/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐